Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-VFQFN Exposed Pad
IC TRANSCEIVER FULL 1/1 24SQFN
Microchip Technology
5,924
In Stock
1 : ₹167.30000
Tray
Tray
Active
Transceiver
MII, RMII
1/1
Full
100Mbps
1.6V ~ 3.6V
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-SQFN (4x4)
DP83848CVV/NOPB
IC TRANSCEIVER 1/1 48LQFP
Texas Instruments
6,583
In Stock
1 : ₹613.44000
Tray
-
Tray
Active
Transceiver
Ethernet
1/1
-
-
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
48-LQFP
48-LQFP (7x7)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.