Electrical, Specialty Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ₹7,319.16000 Bulk | Bulk | Active | Requires Holder | Cartridge | 2.5A | 600 VAC | Slow Blow | Electrical, Industrial | - | CC | CE, CSA, UL | - | 200kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |||
0 In Stock Check Lead Time | 100 : ₹4,033.01610 Bulk | Bulk | Active | Requires Holder | Cartridge | 500mA | 600 VAC | Slow Blow | Electrical, Industrial | - | CC | CE, CSA, UL | - | 200kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |