Electrical, Specialty Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68 In Stock | 1 : ₹5,388.66000 Bulk | Bulk | Active | Requires Holder | Cartridge | 32A | 600 VAC | - | - | Electrical, Industrial | - | - | CE, UR | - | 50kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |||
118 In Stock | 1 : ₹5,317.71000 Bulk | Bulk | Active | Requires Holder | Cartridge | 20A | 600 VAC | 700 VDC | - | Electrical, Industrial | - | - | CE, UR | - | 50kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |||
14 In Stock | 1 : ₹5,443.37000 Bulk | Bulk | Active | Requires Holder | Cartridge | 10A | 600 VAC | 700 VDC | - | Electrical, Industrial | - | - | CE, UR | - | 50kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |||
29 In Stock | 1 : ₹4,201.34000 Bulk | Bulk | Active | Requires Holder | Cartridge | 25A | 600 VAC | 700 VDC | - | Electrical, Industrial | - | - | CE, UR | - | 50kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |||
4 In Stock | 1 : ₹5,238.21000 Bulk | Bulk | Active | Requires Holder | Cartridge | 12A | 600 VAC | 700 VDC | - | Electrical, Industrial | - | - | CE, UR | - | 200kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |||
9 In Stock | 1 : ₹5,263.00000 Bulk | Bulk | Active | Requires Holder | Cartridge | 16A | 600 VAC | 700 VDC | - | Electrical, Industrial | - | - | CE, UR | - | 50kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |||
5 In Stock | 1 : ₹5,860.51000 Bulk | Bulk | Active | Requires Holder | Cartridge | 30A | 600 VAC | - | - | Electrical, Industrial | - | - | CE, UR | - | 200kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |||
0 In Stock Check Lead Time | 10 : ₹4,232.97000 Bulk | Bulk | Active | Requires Holder | Cartridge | 6A | 600 VAC | 700 VDC | - | Electrical, Industrial | - | - | CE, UR | - | 200kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |||
0 In Stock Check Lead Time | 10 : ₹4,232.97000 Bulk | Bulk | Active | Requires Holder | Cartridge | 8A | 600 VAC | 700 VDC | - | Electrical, Industrial | - | - | CE, UR | - | 200kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |||
0 In Stock Check Lead Time | 10 : ₹4,232.97000 Bulk | Bulk | Active | Requires Holder | Cartridge | 2A | 700 VAC | 700 VDC | - | - | - | - | CE, UL | - | 200kA AC, 10kA DC | 5AG, 10mm x 38mm (Midget) | 0.252" Dia x 1.252" L (6.40mm x 31.80mm) | |||
0 In Stock Check Lead Time | 10 : ₹4,232.97000 Bulk | Bulk | Active | Requires Holder | Cartridge | 3A | 700 VAC | 700 VDC | - | - | - | - | CE, UL | - | 200kA AC, 10kA DC | 5AG, 10mm x 38mm (Midget) | 0.252" Dia x 1.252" L (6.40mm x 31.80mm) | |||
0 In Stock Check Lead Time | 10 : ₹4,232.97000 Bulk | Bulk | Active | Requires Holder | Cartridge | 4A | 700 VAC | 700 VDC | - | - | - | - | CE, UL | - | 200kA AC, 10kA DC | 5AG, 10mm x 38mm (Midget) | 0.252" Dia x 1.252" L (6.40mm x 31.80mm) | |||
0 In Stock Check Lead Time | 10 : ₹4,270.15300 Bulk | Bulk | Active | Requires Holder | Cartridge | 1A | 700 VAC | 700 VDC | - | - | - | - | CE, UL | - | 200kA AC, 10kA DC | 5AG, 10mm x 38mm (Midget) | 0.252" Dia x 1.252" L (6.40mm x 31.80mm) |