Showing
1 - 25
of 54
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,565
In Stock
1 : ₹ 422.95000
Tray
Tray
ActiveARM® Cortex®-M332-Bit Single-Core40MHzI²C, Microwire, SIO, SPI, SSI, SSP, UART/USARTPOR, WDT47128KB (128K x 8)FLASH-10K x 83.9V ~ 5.5VA/D 10x12bExternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
489
In Stock
1 : ₹ 986.33000
Tray
Tray
ActiveARM® Cortex®-M332-Bit Single-Core64MHzEBI/EMI, I²C, IrDA, Microwire, SIO, SPI, SSI, SSP, UART/USARTDMA, LVD, POR, WDT721MB (1M x 8)FLASH-258K x 82.7V ~ 3.6VA/D 16x12bExternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
3,948
In Stock
1 : ₹ 346.20000
Cut Tape (CT)
2,000 : ₹ 199.81388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M032-Bit Single-Core24MHzI²C, SIO, SPI, UART/USART, USBDMA, LVD, POR, WDT32128KB (128K x 8)FLASH-16K x 81.8V ~ 3.6VA/D 8x10bExternal-40°C ~ 85°C (TA)Surface Mount48-VFQFN Exposed Pad48-QFN (7x7)
828
In Stock
1 : ₹ 558.49000
Tray
Tray
ActiveARM® Cortex®-M332-Bit Single-Core48MHzI²C, SIO, SPI, UART/USART, USBDMA, WDT73256KB (256K x 8)FLASH-24K x 82.7V ~ 3.6VA/D 12x12bExternal-40°C ~ 85°C (TA)Surface Mount105-LFBGA105-LFBGA (9x9)
790
In Stock
1 : ₹ 782.21000
Tray
Tray
ActiveARM® Cortex®-M332-Bit Single-Core80MHzEBI/EMI, I²C, IrDA, Microwire, SIO, SPI, SSI, SSP, UART/USARTDMA, LVD, POR, WDT72256KB (256K x 8)FLASH-66K x 82.7V ~ 3.6VA/D 16x12bExternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
495
In Stock
1 : ₹ 782.21000
Tray
Tray
ActiveARM® Cortex®-M432-Bit Single-Core80MHzI²C, SPI, UART/USARTDMA, LVD, POR, WDT134512KB (512K x 8)FLASH32K x 864K x 82.7V ~ 5.5VA/D 21x12b; D/A 2x8bInternal-40°C ~ 85°C (TA)Surface Mount144-FQFP144-LQFP (20x20)
0
In Stock
1 : ₹ 323.33000
Tray
Tray
ActiveARM® Cortex®-M032-Bit Single-Core20MHzI²C, SIO, UART/USARTDMA, LVD, POR, WDT51128KB (128K x 8)FLASH-16K x 82.7V ~ 3.6VA/D 8x10bExternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
100-LQFP
TMPM368FDFG
IC MCU 32BIT 512KB FLASH 100LQFP
Toshiba Semiconductor and Storage
18
In Stock
1 : ₹ 1,027.97000
Tray
Tray
ActiveARM® Cortex®-M332-Bit Single-Core80MHzCANbus, EBI/EMI, I²C, IrDA, Microwire, SIO, SPI, SSI, SSP, UART/USART, USBDMA, LVD, POR, WDT59512KB (512K x 8)FLASH-128K x 82.7V ~ 3.6VA/D 8x12b; D/A 2x10bExternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
0
In Stock
1 : ₹ 373.14000
Tray
Tray
ActiveARM® Cortex®-M032-Bit Single-Core20MHzI²C, SIO, UART/USARTDMA, LVD, POR, WDT85128KB (128K x 8)FLASH-16K x 82.7V ~ 3.6VA/D 8x12bExternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
0
In Stock
1 : ₹ 782.21000
Tray
Tray
ActiveARM® Cortex®-M4F32-Bit Single-Core160MHzCEC, EBI/EMI, I²C, IrDA, SIO, SPI, SMIF, UART/USARTDMA, LVD, POR, WDT86768KB (768K x 8)FLASH32K x 8128K x 82.7V ~ 3.6VA/D 16x12b; D/A 2x8bInternal-40°C ~ 70°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
0
In Stock
1 : ₹ 894.07000
Tray
Tray
ActiveARM® Cortex®-M4F32-Bit Single-Core160MHzCEC, EBI/EMI, I²C, IrDA, SIO, SPI, SMIF, UART/USARTDMA, LVD, POR, WDT86512KB (512K x 8)FLASH32K x 8128K x 82.7V ~ 3.6VA/D 16x12b; D/A 2x8bInternal-40°C ~ 70°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
0
In Stock
1 : ₹ 986.33000
Tray
Tray
ActiveARM® Cortex®-M4F32-Bit Single-Core160MHzCEC, EBI/EMI, I²C, IrDA, SIO, SPI, SMIF, UART/USARTDMA, LVD, POR, WDT150512KB (512K x 8)FLASH32K x 8128K x 82.7V ~ 3.6VA/D 24x12b; D/A 2x8bInternal-40°C ~ 70°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
0
In Stock
1 : ₹ 1,005.93000
Tray
Tray
ActiveARM® Cortex®-M4F32-Bit Single-Core160MHzCEC, EBI/EMI, I²C, IrDA, SIO, SPI, SMIF, UART/USARTDMA, LVD, POR, WDT122512KB (512K x 8)FLASH32K x 8128K x 82.7V ~ 3.6VA/D 24x12b; D/A 2x8bInternal-40°C ~ 70°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
0
In Stock
1 : ₹ 1,005.93000
Tray
Tray
ActiveARM® Cortex®-M4F32-Bit Single-Core160MHzCEC, EBI/EMI, I²C, IrDA, SIO, SPI, SMIF, UART/USARTDMA, LVD, POR, WDT861MB (1M x 8)FLASH32K x 8192K x 82.7V ~ 3.6VA/D 16x12b; D/A 2x8bInternal-40°C ~ 70°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
0
In Stock
1 : ₹ 1,084.31000
Tray
Tray
ActiveARM® Cortex®-M4F32-Bit Single-Core160MHzCEC, EBI/EMI, I²C, IrDA, SIO, SPI, SMIF, UART/USARTDMA, LVD, POR, WDT150768KB (768K x 8)FLASH32K x 8128K x 82.7V ~ 3.6VA/D 24x12b; D/A 2x8bInternal-40°C ~ 70°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
0
In Stock
1 : ₹ 1,084.31000
Tray
Tray
ActiveARM® Cortex®-M4F32-Bit Single-Core160MHzCEC, EBI/EMI, I²C, IrDA, SIO, SPI, SMIF, UART/USARTDMA, LVD, POR, WDT1221MB (1M x 8)FLASH32K x 8192K x 82.7V ~ 3.6VA/D 16x12b; D/A 2x8bInternal-40°C ~ 70°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
0
In Stock
1 : ₹ 1,183.11000
Tray
Tray
ActiveARM® Cortex®-M4F32-Bit Single-Core160MHzCEC, EBI/EMI, I²C, IrDA, SIO, SPI, SMIF, UART/USARTDMA, LVD, POR, WDT1501MB (1M x 8)FLASH32K x 8192K x 82.7V ~ 3.6VA/D 24x12b; D/A 2x8bInternal-40°C ~ 70°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
0
In Stock
1 : ₹ 1,281.91000
Tray
Tray
ActiveARM® Cortex®-M4F32-Bit Single-Core160MHzCEC, EBI/EMI, I²C, IrDA, SIO, SPI, SMIF, UART/USARTDMA, LVD, POR, WDT1501.5MB (1.5M x 8)FLASH32K x 8192K x 82.7V ~ 3.6VA/D 24x12b; D/A 2x8bInternal-40°C ~ 70°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
0
In Stock
4,000 : ₹ 224.79062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M332-Bit Single-Core40MHzI²C, SPI, UART/USARTDMA, LVD, POR, WDT4016KB (16K x 8)FLASH-8K x 82.7V ~ 5.5VA/D 8x12b; D/A 1x8bInternal-40°C ~ 85°C (TA)Surface Mount48-VFQFN Exposed Pad48-VQFN (6x6)
0
In Stock
450 : ₹ 226.01082
Tray
Tray
ActiveARM® Cortex®-M332-Bit Single-Core40MHzI²C, SIO, UART/USARTPOR, WDT44128KB (128K x 8)FLASH-8K x 82.7V ~ 3.6VA/D 8x10bExternal-20°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
0
In Stock
200 : ₹ 228.87310
Tray
Tray
ActiveARM® Cortex®-M332-Bit Single-Core40MHzI²C, SIO, UART/USARTPOR, WDT78512KB (512K x 8)FLASH-32K x 82.7V ~ 3.6VA/D 12x10bExternal-20°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
64-LQFP
TMPM066FWUG
IC MCU 32BIT 128KB FLASH 64LQFP
Toshiba Semiconductor and Storage
0
In Stock
1,600 : ₹ 236.62170
Tray
Tray
ActiveARM® Cortex®-M032-Bit Single-Core24MHzI²C, SIO, SPI, UART/USART, USBDMA, LVD, POR, WDT48128KB (128K x 8)FLASH-16K x 81.8V ~ 3.6VA/D 8x10bExternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
100-LQFP
TMPM3H6FWFG,A,J
IC MCU 32BIT 128KB FLASH 100LQFP
Toshiba Semiconductor and Storage
0
In Stock
900 : ₹ 342.91367
Tray
Tray
ActiveARM® Cortex®-M332-Bit Single-Core40MHzI²C, SPI, UART/USARTDMA, LVD, POR, WDT87128KB (128K x 8)FLASH32K x 816K x 82.7V ~ 5.5VA/D 16x12b; D/A 2x8bInternal-40°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
100-LQFP
TMPM333FYFG(C)
IC MCU 32BIT 256KB FLASH 100LQFP
Toshiba Semiconductor and Storage
0
In Stock
200 : ₹ 347.89025
Tray
Tray
ActiveARM® Cortex®-M332-Bit Single-Core40MHzI²C, SIO, UART/USARTPOR, WDT78256KB (256K x 8)FLASH-16K x 82.7V ~ 3.6VA/D 12x10bExternal-20°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
IC MCU 32BIT 256KB FLASH 100LQFP
TMPM330FYFG(B)
IC MCU 32BIT 256KB FLASH 100LQFP
Toshiba Semiconductor and Storage
0
In Stock
200 : ₹ 380.84825
Tray
Tray
ActiveARM® Cortex®-M332-Bit Single-Core40MHzI²C, SIO, UART/USARTPOR, WDT78256KB (256K x 8)FLASH-16K x 82.7V ~ 3.6VA/D 12x10bExternal-20°C ~ 85°C (TA)Surface Mount100-LQFP100-LQFP (14x14)
Showing
1 - 25
of 54

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.