Microcontrollers, Microprocessor, FPGA Modules

Results: 7
Manufacturer
DLP Design Inc.FTDI, Future Technology Devices International Ltd
Product Status
ActiveNot For New DesignsObsolete
Core Processor
CY8C5588PIC16F8722PIC16F877APIC18F2410SX48
Co-Processor
-FT2232DFT2232HFT232RFT245RL
Speed
20MHz24MHz25MHz50MHz67MHz-
Flash Size
4KB8KB16KB128KB256KB
RAM Size
262B368B768B3.75KB64KB368KB
Size / Dimension
1.370" L x 0.600" W (34.80mm x 15.20mm)2.240" L x 0.900" W (56.90mm x 22.90mm)2.300" L x 0.700" W (58.40mm x 17.80mm)2.800" L x 1.000" W (71.10mm x 25.40mm)2.800" L x 2.000" W (71.10mm x 50.80mm)3.000" L x 1.200" W (76.20mm x 30.50mm)
Operating Temperature
0°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Module/Board Type
Core Processor
Co-Processor
Speed
Flash Size
RAM Size
Connector Type
Size / Dimension
Operating Temperature
DLP-232PC
DLP-232PC
IC MOD PIC18F2410 25MHZ 768B
DLP Design Inc.
66
In Stock
1 : ₹2,487.05000
Bulk
Bulk
ActiveMCU, USB CorePIC18F2410FT232R25MHz16KB768BUSB - B, Pin Header1.370" L x 0.600" W (34.80mm x 15.20mm)0°C ~ 70°C
0
In Stock
1 : ₹4,193.52000
Bulk
Bulk
Not For New DesignsMCU, USB CorePIC16F877A--8KB368BUSB - B, Pin Header2.800" L x 1.000" W (71.10mm x 25.40mm)-
DLP-245PL-G
DLP-245PL-G
IC MOD PIC16F8722 24MHZ 3.75KB
DLP Design Inc.
0
In Stock
Check Lead Time
50 : ₹5,397.63320
Bulk
Bulk
ActiveMCU, USB CorePIC16F8722FT245RL24MHz128KB3.75KBUSB - B, Pin Header2.800" L x 2.000" W (71.10mm x 50.80mm)-
DLP-2232PB
DLP-2232PB-G
IC MOD PIC16F877A 20MHZ 368KB
DLP Design Inc.
0
In Stock
Obsolete
Bulk
ObsoleteMCU, USB CorePIC16F877AFT2232D20MHz8KB368KBUSB - B, Pin Header2.800" L x 1.000" W (71.10mm x 25.40mm)-
DLP-245PB-G
DLP-245PB-G
IC MOD PIC16F877A 20MHZ 368KB
DLP Design Inc.
0
In Stock
Obsolete
Bulk
ObsoleteMCU, USB CorePIC16F877AFT245RL20MHz8KB368KBUSB - B, Pin Header2.300" L x 0.700" W (58.40mm x 17.80mm)-
DLP-245SY-G
DLP-245SY-G
IC MODULE SX48 50MHZ 262B 4KB
DLP Design Inc.
0
In Stock
Obsolete
Bulk
ObsoleteMCU, USB CoreSX48FT245RL50MHz4KB262BUSB - B, Pin Header2.240" L x 0.900" W (56.90mm x 22.90mm)-
DLP-2232H-PSOC5
DLP-2232H-PSOC5
IC MOD CY8C5588 67MHZ 64KB 256KB
DLP Design Inc.
0
In Stock
Obsolete
Bulk
ObsoleteMCU, USB CoreCY8C5588FT2232H67MHz256KB64KBUSB - B, Pin Header3.000" L x 1.200" W (76.20mm x 30.50mm)0°C ~ 70°C
Showing
of 7

Microcontrollers, Microprocessor, FPGA Modules


Products in the modular embedded processor family integrate a microcontroller, microprocessor, digital signal processor, FPGA, or other such computational device together with support components such as memory, power management, timing, and other items necessary for their operation. They are suitable and intended for integration into an end product, and offer product developers access to modern computational and interface capabilities without necessity of high speed hardware design experience.