Microcontrollers

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 LQFN
MKE02Z64VLH4
IC MCU 32BIT 64KB FLASH 64LQFP
NXP USA Inc.
284
In Stock
1 : ₹283.68000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
57
64KB (64K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
44 LQFP
MKE02Z64VLD4
IC MCU 32BIT 64KB FLASH 44LQFP
NXP USA Inc.
4,434
In Stock
1 : ₹350.98000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
37
64KB (64K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
S9S12VR48AF0CLC
MKE02Z64VLC4
IC MCU 32BIT 64KB FLASH 32LQFP
NXP USA Inc.
2,702
In Stock
1 : ₹356.95000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
28
64KB (64K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
S9S12VR48AF0CLC
MKE02Z32VLC4
IC MCU 32BIT 32KB FLASH 32LQFP
NXP USA Inc.
2,325
In Stock
1 : ₹150.79000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
28
32KB (32K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
S9S12VR48AF0CLC
MKE02Z16VLC4
IC MCU 32BIT 16KB FLASH 32LQFP
NXP USA Inc.
870
In Stock
1 : ₹151.64000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
28
16KB (16K x 8)
FLASH
256 x 8
2K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
MKL04Z16VFM4
MKE02Z64VFM4
IC MCU 32BIT 64KB FLASH 32QFN
NXP USA Inc.
890
In Stock
1 : ₹161.86000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
28
64KB (64K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount, Wettable Flank
32-HVQFN (5x5)
32-VFQFN Exposed Pad
MKL04Z16VFM4
MKE02Z16VFM4
IC MCU 32BIT 16KB FLASH 32QFN
NXP USA Inc.
16,808
In Stock
1 : ₹190.83000
Tray
Tray
Active
Verified
ARM® Cortex®-M0+
32-Bit Single-Core
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
28
16KB (16K x 8)
FLASH
256 x 8
2K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount, Wettable Flank
32-HVQFN (5x5)
32-VFQFN Exposed Pad
44 LQFP
MKE02Z32VLD4
IC MCU 32BIT 32KB FLASH 44LQFP
NXP USA Inc.
2,399
In Stock
1 : ₹213.83000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
37
32KB (32K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
64 LQFN
MKE02Z32VLH4
IC MCU 32BIT 32KB FLASH 64LQFP
NXP USA Inc.
326
In Stock
1 : ₹220.64000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
57
32KB (32K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
44 LQFP
MKE02Z16VLD4
IC MCU 32BIT 16KB FLASH 44LQFP
NXP USA Inc.
660
In Stock
1 : ₹239.38000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
37
16KB (16K x 8)
FLASH
256 x 8
2K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
MKL04Z16VFM4
MKE02Z32VFM4
IC MCU 32BIT 32KB FLASH 32QFN
NXP USA Inc.
1,950
In Stock
1 : ₹243.64000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
28
32KB (32K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount, Wettable Flank
32-HVQFN (5x5)
32-VFQFN Exposed Pad
64 QFP
MKE02Z64VQH4
IC MCU 32BIT 64KB FLASH 64QFP
NXP USA Inc.
902
In Stock
1 : ₹366.32000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
57
64KB (64K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-QFP (14x14)
64-QFP
64 QFP
MKE02Z32VQH4
IC MCU 32BIT 32KB FLASH 64QFP
NXP USA Inc.
0
In Stock
Check Lead Time
1 : ₹353.54000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
57
32KB (32K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-QFP (14x14)
64-QFP
Showing
of 13

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.