Microcontrollers

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
48 HWQFN
R5F51306BDNE#20
IC MCU 32BIT 256KB FLASH 48WFQFN
Renesas Electronics Corporation
542
In Stock
1 : ₹315.42000
Tray
Tray
Active
RX
32-Bit Single-Core
32MHz
I2C, LINbus, SCI, SPI
Capacitive Touch, DMA, LVD, POR, PWM, WDT
38
256KB (256K x 8)
FLASH
8K x 8
32K x 8
1.8V ~ 5.5V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-HWQFN (7x7)
48-WFQFN Exposed Pad
48 HWQFN
R5F51306BDNE#00
IC MCU 32BIT 256KB FLASH 48WFQFN
Renesas Electronics Corporation
0
In Stock
Check Lead Time
3,328 : ₹207.40381
Tape & Reel (TR)
Tape & Reel (TR)
Active
RX
32-Bit Single-Core
32MHz
I2C, LINbus, SCI, SPI
Capacitive Touch, DMA, LVD, POR, PWM, WDT
38
256KB (256K x 8)
FLASH
8K x 8
32K x 8
1.8V ~ 5.5V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-HWQFN (7x7)
48-WFQFN Exposed Pad
48 HWQFN
R5F51306BDNE#40
IC MCU 32BIT 256KB FLASH 48WFQFN
Renesas Electronics Corporation
0
In Stock
Check Lead Time
2,500 : ₹210.52254
Tape & Reel (TR)
Tape & Reel (TR)
Active
RX
32-Bit
32MHz
I2C, LINbus, SCI, SPI
DMA, LVD, POR, PWM, WDT
38
256KB (256K x 8)
FLASH
8K x 8
32K x 8
1.8V ~ 5.5V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-HWQFN (7x7)
48-WFQFN Exposed Pad
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.