Microcontrollers

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
32-TQFP
AVR64DU32T-I/PT
64KB, 8KB SRAM, 24MHZ, USB, 10B
Microchip Technology
982
In Stock
1 : ₹137.62000
Cut Tape (CT)
1,600 : ₹121.80900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AVR
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
256 x 8
8K x 8
1.8V ~ 5.5V
A/D 21x10b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
32 VQFN
AVR64DU32T-I/RXB
64KB, 8KB SRAM, 24MHZ, USB, 10B
Microchip Technology
4,967
In Stock
1 : ₹133.35000
Cut Tape (CT)
5,000 : ₹118.60350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AVR
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
256 x 8
8K x 8
1.8V ~ 5.5V
A/D 21x10b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 VQFN
AVR64DU32-I/RXB
64KB, 8KB SRAM, 24MHZ, USB, 10B
Microchip Technology
0
In Stock
Check Lead Time
490 : ₹117.53500
Tray
Tray
Active
AVR
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
256 x 8
8K x 8
1.8V ~ 5.5V
A/D 21x10b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32-TQFP
AVR64DU32-I/PT
64KB, 8KB SRAM, 24MHZ, USB, 10B
Microchip Technology
0
In Stock
Check Lead Time
500 : ₹120.74050
Tray
Tray
Active
AVR
8-Bit
24MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
256 x 8
8K x 8
1.8V ~ 5.5V
A/D 21x10b
External, Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.