Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,653 In Stock | 1 : ₹1,056.31000 Cut Tape (CT) 1,000 : ₹649.78146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 32KB (32K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
942 In Stock | 1 : ₹562.75000 Tray | Tray | Not For New Designs | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 32KB (32K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | 1 : ₹248.05000 Cut Tape (CT) 1,000 : ₹135.19533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 16KB (16K x 8) | FLASH | 2K x 8 | 1K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | 500 : ₹416.05546 Tray | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 16KB (16K x 8) | FLASH | 2K x 8 | 1K x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | 1 : ₹501.16000 Tray | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 32KB (32K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | 250 : ₹529.51624 Tray | Tray | Not For New Designs | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 16KB (16K x 8) | FLASH | 2K x 8 | 1K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock Check Lead Time | 2,000 : ₹535.57612 Tray | Tray | Active | - | R8C | 16-Bit | 5MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 32KB (32K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | External, Internal | -20°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | 1 : ₹546.72000 Tray | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 16KB (16K x 8) | FLASH | 2K x 8 | 1K x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | 1,000 : ₹585.55733 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 32KB (32K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | 1 : ₹739.08000 Cut Tape (CT) 1,000 : ₹441.98068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 8KB (8K x 8) | FLASH | 2K x 8 | 512 x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 8KB (8K x 8) | FLASH | 2K x 8 | 512 x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 8KB (8K x 8) | FLASH | 2K x 8 | 512 x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 8KB (8K x 8) | FLASH | 2K x 8 | 512 x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 105°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 16KB (16K x 8) | FLASH | 2K x 8 | 1K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 24KB (24K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 24KB (24K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 24KB (24K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 32KB (32K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 32KB (32K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 105°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 32KB (32K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.2V ~ 5.5V | A/D 12x10b | Internal | -20°C ~ 105°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | LED, POR, Voltage Detect, WDT | 25 | 32KB (32K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP |