Microcontrollers

Results: 16
Packaging
BulkTray
Core Processor
ARM® Cortex®-M4ARM® Cortex®-M4F
Core Size
32-Bit Single-Core32-Bit
Number of I/O
70104126172
Program Memory Size
3MB (3M x 8)4MB (4M x 8)
Data Converters
A/D 16x12b SAR; D/A 2x12bA/D 16x12b; D/A 2x12bA/D 19x12b SAR; D/A 2x12bA/D 19x12b; D/A 2x12bA/D 21x12b SAR; D/A 2x12bA/D 21x12b; D/A 2x12bA/D 25x12b; D/A 2x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
100-LFQFP (14x14)144-LFQFP (20x20)145-TFLGA (7x7)176-LFBGA (13x13)176-LFQFP (24x24)224-LFBGA (13x13)
Package / Case
100-LQFP144-LQFP145-TFLGA176-LFBGA176-LQFP224-LFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
958
In Stock
1 : ₹2,292.69000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core240MHzCANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LCD, LVD, POR, PWM, WDT1264MB (4M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 21x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount176-LFQFP (24x24)176-LQFP
3,056
In Stock
1 : ₹2,993.33000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core240MHzCANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LCD, LVD, POR, PWM, WDT1724MB (4M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 25x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount224-LFBGA (13x13)224-LFBGA
378
In Stock
1 : ₹2,505.96000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core240MHzCANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LCD, LVD, POR, PWM, WDT703MB (3M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount100-LFQFP (14x14)100-LQFP
350
In Stock
1 : ₹2,685.91000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core240MHzCANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LCD, LVD, POR, PWM, WDT1044MB (4M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 19x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount144-LFQFP (20x20)144-LQFP
149
In Stock
1 : ₹2,728.40000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core240MHzCANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LCD, LVD, POR, PWM, WDT1263MB (3M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 21x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount176-LFQFP (24x24)176-LQFP
416
In Stock
1 : ₹1,782.83000
Bulk
Bulk
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core240MHzCANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LCD, LVD, POR, PWM, WDT1043MB (3M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 19x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount145-TFLGA (7x7)145-TFLGA
294
In Stock
1 : ₹1,869.48000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core240MHzCANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LCD, LVD, POR, PWM, WDT1263MB (3M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 21x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount176-LFBGA (13x13)176-LFBGA
311
In Stock
1 : ₹1,896.97000
Bulk
Bulk
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core240MHzCANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LCD, LVD, POR, PWM, WDT1044MB (4M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 19x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount145-TFLGA (7x7)145-TFLGA
41
In Stock
1 : ₹2,292.69000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core240MHzCANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LCD, LVD, POR, PWM, WDT1264MB (4M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 21x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount176-LFBGA (13x13)176-LFBGA
120
In Stock
1 : ₹2,660.09000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core240MHzCANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LCD, LVD, POR, PWM, WDT1043MB (3M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 19x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount144-LFQFP (20x20)144-LQFP
151
In Stock
1 : ₹2,742.57000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M432-Bit Single-Core240MHzCANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LCD, LVD, POR, PWM, WDT1723MB (3M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 25x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount224-LFBGA (13x13)224-LFBGA
0
In Stock
Check Lead Time
320 : ₹1,722.74666
Tray
Tray
Active-ARM® Cortex®-M4F32-Bit240MHzCANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LCD, LVD, POR, PWM, WDT1264MB (4M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 21x12b SAR; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount176-LFQFP (24x24)176-LQFP
0
In Stock
Check Lead Time
720 : ₹1,791.69263
Tray
Tray
Active-ARM® Cortex®-M4F32-Bit240MHzCANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LCD, LVD, POR, PWM, WDT703MB (3M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 16x12b SAR; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount100-LFQFP (14x14)100-LQFP
0
In Stock
Check Lead Time
480 : ₹1,902.00375
Tray
Tray
Active-ARM® Cortex®-M4F32-Bit240MHzCANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LCD, LVD, POR, PWM, WDT1043MB (3M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 19x12b SAR; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount144-LFQFP (20x20)144-LQFP
0
In Stock
Check Lead Time
480 : ₹1,920.58360
Tray
Tray
Active-ARM® Cortex®-M4F32-Bit240MHzCANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LCD, LVD, POR, PWM, WDT1044MB (4M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 19x12b SAR; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount144-LFQFP (20x20)144-LQFP
0
In Stock
Check Lead Time
320 : ₹2,049.72541
Tray
Tray
Active-ARM® Cortex®-M4F32-Bit240MHzCANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USBDMA, LCD, LVD, POR, PWM, WDT1263MB (3M x 8)FLASH64K x 8640K x 82.7V ~ 3.6VA/D 21x12b SAR; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount176-LFQFP (24x24)176-LQFP
Showing
of 16

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.