Microcontrollers

Results: 31
Stocking Options
Environmental Options
Media
Exclude
31Results
Applied FiltersRemove All

Showing
of 31
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
64 LQFN
MKE02Z64VLH4
IC MCU 32BIT 64KB FLASH 64LQFP
NXP USA Inc.
259
In Stock
1 : ₹286.01000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
57
64KB (64K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
S9S12VR48AF0CLC
MKE02Z16VLC2
IC MCU 32BIT 16KB FLASH 32LQFP
NXP USA Inc.
1,500
In Stock
1 : ₹219.02000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
20MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
28
16KB (16K x 8)
FLASH
256 x 8
2K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
64 LQFN
MKE02Z32VLH4
IC MCU 32BIT 32KB FLASH 64LQFP
NXP USA Inc.
156
In Stock
1 : ₹219.88000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
57
32KB (32K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFN
MKE02Z64VLH4R
IC MCU 32BIT 64KB FLASH 64LQFP
NXP USA Inc.
1,390
In Stock
1 : ₹225.03000
Cut Tape (CT)
1,500 : ₹186.21868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
57
64KB (64K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
S9S12VR48AF0CLC
MKE02Z32VLC2
IC MCU 32BIT 32KB FLASH 32LQFP
NXP USA Inc.
7,435
In Stock
1 : ₹237.92000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
20MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
28
32KB (32K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
S9S12VR48AF0CLC
MKE02Z64VLC4
IC MCU 32BIT 64KB FLASH 32LQFP
NXP USA Inc.
2,702
In Stock
1 : ₹322.95000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
28
64KB (64K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
44 LQFP
MKE02Z64VLD4
IC MCU 32BIT 64KB FLASH 44LQFP
NXP USA Inc.
4,434
In Stock
1 : ₹353.87000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
37
64KB (64K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
S9S12VR48AF0CLC
MKE02Z32VLC4
IC MCU 32BIT 32KB FLASH 32LQFP
NXP USA Inc.
2,325
In Stock
1 : ₹147.73000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
28
32KB (32K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
S9S12VR48AF0CLC
MKE02Z16VLC4
IC MCU 32BIT 16KB FLASH 32LQFP
NXP USA Inc.
870
In Stock
1 : ₹152.88000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
28
16KB (16K x 8)
FLASH
256 x 8
2K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
MKL04Z16VFM4
MKE02Z64VFM4
IC MCU 32BIT 64KB FLASH 32QFN
NXP USA Inc.
865
In Stock
1 : ₹163.19000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
28
64KB (64K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount, Wettable Flank
32-HVQFN (5x5)
32-VFQFN Exposed Pad
MKL04Z16VFM4
MKE02Z16VFM4
IC MCU 32BIT 16KB FLASH 32QFN
NXP USA Inc.
16,808
In Stock
1 : ₹192.39000
Tray
Tray
Active
Verified
ARM® Cortex®-M0+
32-Bit
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
28
16KB (16K x 8)
FLASH
256 x 8
2K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount, Wettable Flank
32-HVQFN (5x5)
32-VFQFN Exposed Pad
44 LQFP
MKE02Z32VLD4
IC MCU 32BIT 32KB FLASH 44LQFP
NXP USA Inc.
2,399
In Stock
1 : ₹215.58000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
37
32KB (32K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
44 LQFP
MKE02Z16VLD4
IC MCU 32BIT 16KB FLASH 44LQFP
NXP USA Inc.
660
In Stock
1 : ₹241.35000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
37
16KB (16K x 8)
FLASH
256 x 8
2K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
MKL04Z16VFM4
MKE02Z32VFM4
IC MCU 32BIT 32KB FLASH 32QFN
NXP USA Inc.
1,950
In Stock
1 : ₹245.65000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
28
32KB (32K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount, Wettable Flank
32-HVQFN (5x5)
32-VFQFN Exposed Pad
S9S12VR48AF0CLC
MKE02Z64VLC2
IC MCU 32BIT 64KB FLASH 32LQFP
NXP USA Inc.
1,085
In Stock
1 : ₹312.64000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
20MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
28
64KB (64K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
64 LQFN
MKE02Z32VLH2
IC MCU 32BIT 32KB FLASH 64LQFP
NXP USA Inc.
800
In Stock
1 : ₹332.39000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
20MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
57
32KB (32K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
44 LQFP
MKE02Z64VLD4R
IC MCU 32BIT 64KB FLASH 44LQFP
NXP USA Inc.
1,250
In Stock
1 : ₹340.12000
Cut Tape (CT)
1,500 : ₹177.71500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
37
64KB (64K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
44 LQFP
MKE02Z64VLD2
IC MCU 32BIT 64KB FLASH 44LQFP
NXP USA Inc.
0
In Stock
816
Marketplace
Check Lead Time
1 : ₹352.15000
Tray
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
20MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
37
64KB (64K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
44 LQFP
MKE02Z32VLD4R
IC MCU 32BIT 32KB FLASH 44LQFP
NXP USA Inc.
1,500
In Stock
1 : ₹159.76000
Cut Tape (CT)
1,500 : ₹158.53118
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
37
32KB (32K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
44 LQFP
MKE02Z16VLD2
IC MCU 32BIT 16KB FLASH 44LQFP
NXP USA Inc.
150
In Stock
1 : ₹225.03000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
20MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
37
16KB (16K x 8)
FLASH
256 x 8
2K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
S9S12VR48AF0CLC
MKE02Z16VLC2R
IC MCU 32BIT 16KB FLASH 32LQFP
NXP USA Inc.
2,000
In Stock
1 : ₹229.33000
Cut Tape (CT)
2,000 : ₹120.95889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
20MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
28
16KB (16K x 8)
FLASH
256 x 8
2K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
64 LQFN
MKE02Z64VLH2
IC MCU 32BIT 64KB FLASH 64LQFP
NXP USA Inc.
800
In Stock
1 : ₹281.72000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
20MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
57
64KB (64K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
S9S12VR48AF0CLC
MKE02Z32VLC4R
IC MCU 32BIT 32KB FLASH 32LQFP
NXP USA Inc.
1,900
In Stock
1 : ₹284.30000
Cut Tape (CT)
2,000 : ₹143.12495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
28
32KB (32K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
MKL04Z16VFM4
MKE02Z32VFM4R
IC MCU 32BIT 32KB FLASH 32QFN
NXP USA Inc.
5,000
In Stock
1 : ₹288.59000
Cut Tape (CT)
5,000 : ₹151.76024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
40MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
28
32KB (32K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount, Wettable Flank
32-HVQFN (5x5)
32-VFQFN Exposed Pad
S9S12VR48AF0CLC
MKE02Z32VLC2R
IC MCU 32BIT 32KB FLASH 32LQFP
NXP USA Inc.
345
In Stock
1 : ₹292.03000
Cut Tape (CT)
2,000 : ₹157.73871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
20MHz
I2C, SPI, UART/USART
LVD, PWM, WDT
28
32KB (32K x 8)
FLASH
256 x 8
4K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 2x6b
Internal
-40°C ~ 105°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
Showing
of 31

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.