Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
305 In Stock | 1 : ₹399.69000 Bulk | - | Bulk | Active | DC/DC, Step Down | 1, Non-Isolated | 20 W | 1.25V ~ 37V | 3A | 4V ~ 40V | Buck | - | Fully Populated | Board(s) | LM2596 | ||
26 In Stock | 1 : ₹39,153.60000 Box | Box | Active | DC/DC Converter | 1, Non-Isolated | 300 W | 12V | 25A | 18V ~ 60V | - | 500kHz | Fully Populated | Board(s) | dsPIC33CK32MP102, EPC2053 | |||
6 In Stock | 1 : ₹15,065.16000 Box | Box | Active | DC/DC Converter | - | - | - | - | - | - | - | Partially Populated | Board(s) | CA Series | |||
9 In Stock | 1 : ₹17,330.36000 Box | Box | Active | DC/DC Converter | - | - | - | - | - | - | - | Partially Populated | Board(s) | C Series |