10600 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1,080 : ₹759.05794 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 51.2 CFM (1.43m³/min) | 1.016 in H2O (253.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 54.5dB(A) | 9 W | 10600 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.199 lb (90.26 g) | |||
0 In Stock | 180 : ₹781.11433 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 51.2 CFM (1.43m³/min) | 1.016 in H2O (253.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 54.5dB(A) | 9 W | 10600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.199 lb (90.26 g) | |||
0 In Stock | 180 : ₹983.53933 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 51.2 CFM (1.43m³/min) | 1.016 in H2O (253.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 54.5dB(A) | 9 W | 10600 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.199 lb (90.26 g) |