AC Fans
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 Marketplace | 2 : ₹4,744.85000 Tape & Box (TB) | Tape & Box (TB) | Active | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 297.2 CFM (7.79m³/min) | 0.800 in H2O (199.3 Pa) | Ball | Tubeaxial | - | 60.1dB(A) | 50.0W | 3300 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | 2.2 lbs (997.9 g) | |||
5 Marketplace | 2 : ₹4,486.04000 Tape & Box (TB) | Tape & Box (TB) | Active | 230VAC | Rectangular/Rounded - 125mm L x 126mm H | 40.00mm | 41.0 ~ 43.0 CFM (1.15 ~ 1.20m³/min) | 0.630/0.900 in H2O (156.9/224.2 Pa) | Ball | Tubeaxial | Thermal Overload Protection (TOP) | 54.0dB(A) | 58.00W, 76.00W | 2750/3050 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | 1.378 lb (625 g) | |||
2 Marketplace | 2 : ₹4,744.85000 Tape & Box (TB) | Tape & Box (TB) | Active | 115VAC | Rectangular - 172mm L x 150mm H | 55.00mm | 253.3 ~ 297.2 CFM (7.09 ~ 7.79m³/min) | 0.630/0.800 in H2O (156.9/199.3 Pa) | Ball | Tubeaxial | Thermal Overload Protection (TOP) | 55.0dB(A) | 46.00W, 50.00W | 2850/3300 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | 1.9 lbs (861.8 g) | |||
0 Marketplace | Active | Tape & Box (TB) | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 131.3 CFM (3.68m³/min) | 0.500 in H2O (124.5 Pa) | Ball | Tubeaxial | - | 46.0dB(A) | 22.00W | 3300 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cUL, UL | 1.1 lbs (499.0 g) |