13VDC DC Brushless Fans (BLDC)

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
W3G300-BV12-41
FAN AXIAL 340X76.5MM 13VDC RECT
ebm-papst Inc.
8
In Stock
1 : ₹34,764.46000
Bulk
Bulk
Active
13VDC
Round - 340mm Dia
76.50mm
942.4 CFM (26.39m³/min)
-
Ball
Tubeaxial
-
75.0dB(A)
220 W
3200 RPM
6 Position Rectangular Connector
-
-40 ~ 185°F (-40 ~ 85°C)
EAC
-
4513HQMH40201V3-C03A-E99
FAN BLOWER 22.2MM 13VDC 6 PIN
Sunon Fans
0
In Stock
Active
Box
Active
13VDC
-
22.20mm
0.706 CFM (0.020m³/min)
0.020 in H2O (4.9 Pa)
Vapo-Bearing™
Blower
Thermistor, External Circuit Required
27.0dB(A)
600 mW
2700 RPM
6 Pin
-
-40 ~ 221°F (-40 ~ 105°C)
CE
0.035 lb (15.88 g)
FAN AXL 344X94MM 13VDC RECT CONN
FAN AXL 344X94MM 13VDC RECT CONN
ebm-papst Inc.
0
In Stock
Check Lead Time
10 : ₹34,944.68600
Bulk
Bulk
Active
13VDC
Round - 344mm Dia
94.00mm
709.7 CFM (19.87m³/min)
-
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Thermal Overload Protector (TOP)
68.0dB(A)
152 W
2830 RPM
6 Position Rectangular Connector
-
-13 ~ 158°F (-25 ~ 70°C)
EAC
-
EC CENTRIFUGAL BLOWER
EC CENTRIFUGAL BLOWER
ebm-papst Inc.
0
In Stock
Check Lead Time
10 : ₹36,423.76700
Bulk
Bulk
Active
13VDC
Rectangular/Rounded - 170.5mm L x 139.5mm H
351.0mm
695.0 CFM (19.46m³/min)
-
Ball
Blower, Centrifugal
-
76.0dB(A)
385 W
3740 RPM
3 Wire Leads per Fan
-
-40 ~ 185°F (-40 ~ 85°C)
VDE
-
FAN BLOWER CF 139.5X351MM 13VDC
FAN BLOWER CF 139.5X351MM 13VDC
ebm-papst Inc.
0
In Stock
Obsolete
Bulk
Obsolete
13VDC
Rectangular/Rounded - 139.5mm L x 170.5mm H
351.0mm
629.0 CFM (17.61m³/min)
-
Ball
Blower, Centrifugal (Dual)
Locked Rotor Protection, Thermal Overload Protector (TOP)
69.0dB(A)
276 W
3250 RPM
6 Position Rectangular Connector
-
-
-
-
0
In Stock
Active
Box
Active
13VDC
Square - 40mm L x 40mm H
22.20mm
0.700 CFM (0.020m³/min)
0.020 in H2O (5.0 Pa)
Vapo-Bearing™
Blower
Thermistor
27.0dB(A)
0.6 W
2700 RPM
6 Pin
-
-40 ~ 221°F (-40 ~ 105°C)
CE
-
Showing
of 6

13VDC DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.