DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,244 In Stock | 1 : ₹1,700.06000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 118.0 CFM (3.30m³/min) | 4.320 in H2O (1074.0 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 74.0dB | 46.8 W | 15000 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | cULus, VDE | - | |||
25 In Stock | 1 : ₹3,836.30000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 137.7 CFM (3.86m³/min) | 5.480 in H2O (1365 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 76.5dB(A) | 79.2 W | 17000 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cULus, VDE | - |