DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10 : ₹29,744.93300 Bulk | Bulk | Active | 26VDC | Rectangular/Rounded - 139.5mm L x 170.5mm H | 351.0mm | 505.0 CFM (14.30m³/min) | - | Ball | Blower, Centrifugal (Dual) | Locked Rotor Protection, PWM Control, Thermal Overload Protector (TOP) | - | 345 W | 3500 RPM | 6 Position Rectangular Connector | - | -40 ~ 185°F (-40 ~ 85°C) | - | 4.7 lbs (2.1 kg) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 13VDC | Rectangular/Rounded - 139.5mm L x 170.5mm H | 351.0mm | 629.0 CFM (17.61m³/min) | - | Ball | Blower, Centrifugal (Dual) | Locked Rotor Protection, Thermal Overload Protector (TOP) | 69.0dB(A) | 276 W | 3250 RPM | 6 Position Rectangular Connector | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 26VDC | Rectangular/Rounded - 139.5mm L x 170.5mm H | 351.0mm | 1216.0 CFM (716.22m³/min) | - | Ball | Blower, Centrifugal (Dual) | Locked Rotor Protection, Thermal Overload Protector (TOP) | 69.0dB(A) | 377 W | 3652 RPM | 6 Position Rectangular Connector | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 26VDC | Rectangular/Rounded - 139.5mm L x 170.5mm H | 351.0mm | 415.2 CFM (11.63m³/min) | - | Ball | Blower, Centrifugal (Dual) | Locked Rotor Protection, PWM Control, Thermal Overload Protector (TOP) | - | 394 W | 3830 RPM | 6 Position Rectangular Connector | - | -40 ~ 158°F (-40 ~ 70°C) | EAC | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 26VDC | Rectangular/Rounded - 139.5mm L x 170.5mm H | 351.0mm | 441.8 CFM (12.37m³/min) | - | Ball | Blower, Centrifugal (Dual) | Locked Rotor Protection, PWM Control, Thermal Overload Protector (TOP) | 75.0dB(A) | 690 W | 4600 RPM | 4 Position Rectangular Connector | - | -40 ~ 140°F (-40 ~ 60°C) | EAC | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 26VDC | - | 335.0mm | - | - | Ball | Blower, Centrifugal (Dual) | Locked Rotor Protection, PWM Control, Thermal Overload Protector (TOP) | 69.0dB(A) | 345 W | 3940 RPM | - | - | 158°F (70°C) | - | - |