Feed Through Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,535 In Stock | 1 : ₹8.63000 Cut Tape (CT) 10,000 : ₹2.45680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.47 µF | ±20% | 6.3V | 2 A | 30mOhm | -55°C ~ 85°C | - | - | - | Surface Mount | 0402 (1005 Metric), 3 PC Pad | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.020" (0.50mm) | - | |||
8,171 In Stock | 1 : ₹8.63000 Cut Tape (CT) 10,000 : ₹1.46202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 6.3V | 2 A | 30mOhm | -55°C ~ 85°C | - | - | - | Surface Mount | 0402 (1005 Metric), 3 PC Pad | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.014" (0.35mm) | - | |||
13,478 In Stock | 1 : ₹14.67000 Cut Tape (CT) 4,000 : ₹7.02195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±20% | 6.3V | 4 A | 20mOhm | -40°C ~ 85°C | - | - | - | Surface Mount | 0805 (2012 Metric), 3 PC Pad | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.037" (0.95mm) | - | |||
3,19,993 In Stock | 1 : ₹18.12000 Cut Tape (CT) 10,000 : ₹3.03783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 µF | ±20% | 4V | 2 A | - | -55°C ~ 85°C | 40dB @ 200kHz ~ 1GHz | - | - | Surface Mount | 0402 (1005 Metric), 4 PC Pad | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.014" (0.35mm) | - | |||
1,10,867 In Stock | 1 : ₹19.84000 Cut Tape (CT) 10,000 : ₹4.20972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 4V | 2 A | 30mOhm | -55°C ~ 125°C | - | - | AEC-Q200 | Surface Mount | 0402 (1005 Metric), 3 PC Pad | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.020" (0.50mm) | - | |||
23,300 In Stock | 1 : ₹27.61000 Cut Tape (CT) 10,000 : ₹6.30401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 µF | ±20% | 4V | 2 A | 30mOhm | -55°C ~ 125°C | - | - | - | Surface Mount | 0402 (1005 Metric), 3 PC Pad | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.020" (0.50mm) | - | |||
36,404 In Stock | 1 : ₹8.63000 Cut Tape (CT) 10,000 : ₹2.42169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 4V | 2 A | 30mOhm | -55°C ~ 85°C | - | - | - | Surface Mount | 0402 (1005 Metric), 3 PC Pad | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.020" (0.50mm) | - | |||
21,530 In Stock | 1 : ₹26.74000 Cut Tape (CT) 10,000 : ₹6.01837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 4.3 µF | ±20% | 2.5V | 2 A | 30mOhm | -55°C ~ 125°C | - | - | - | Surface Mount | 0402 (1005 Metric), 3 PC Pad | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.020" (0.50mm) | - | |||
6,100 In Stock | 1 : ₹8.63000 Cut Tape (CT) 10,000 : ₹2.15192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 µF | ±20% | 2.5V | 2 A | 30mOhm | -55°C ~ 105°C | - | - | - | Surface Mount | 0402 (1005 Metric), 3 PC Pad | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.020" (0.50mm) | - | |||
6,930 In Stock | 1 : ₹10.35000 Cut Tape (CT) 10,000 : ₹4.50442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 µF | ±20% | 4V | 2 A | 40mOhm | -55°C ~ 85°C | - | - | - | Surface Mount | 0402 (1005 Metric), 3 PC Pad | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.028" (0.70mm) | - |