Feed Through Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Current | DC Resistance (DCR) (Max) | Operating Temperature | Insertion Loss | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Size / Dimension | Height (Max) | Thread Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,05,757 In Stock | 1 : ₹15.50000 Cut Tape (CT) 10,000 : ₹6.56198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 2.5V | 2 A | 30mOhm | -55°C ~ 105°C | - | - | - | Surface Mount | 0504 (1210 Metric) | 0.047" L x 0.035" W (1.20mm x 0.90mm) | 0.032" (0.80mm) | - | |||
10,000 In Stock | 1 : ₹23.66000 Cut Tape (CT) 10,000 : ₹4.80105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 µF | ±20% | 2.5V | 2 A | 30mOhm | -55°C ~ 105°C | - | - | - | Surface Mount | 0504 (1210 Metric) | 0.047" L x 0.035" W (1.20mm x 0.90mm) | 0.026" (0.65mm) | - | |||
10,000 In Stock | 1 : ₹26.92000 Cut Tape (CT) 10,000 : ₹5.30564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 µF | ±20% | 4V | 2 A | 30mOhm | -55°C ~ 125°C | - | - | - | Surface Mount | 0402 (1005 Metric), 4 PC Pad | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.020" (0.50mm) | - | |||
10,000 In Stock | 1 : ₹26.92000 Cut Tape (CT) 10,000 : ₹5.30564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 µF | ±20% | 4V | 2 A | 30mOhm | -55°C ~ 125°C | - | - | - | Surface Mount | 0402 (1005 Metric), 4 PC Pad | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.020" (0.50mm) | - | |||
10,000 In Stock | 1 : ₹23.66000 Cut Tape (CT) 10,000 : ₹5.33859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 µF | ±20% | 2.5V | 2 A | 30mOhm | -55°C ~ 125°C | - | - | - | Surface Mount | 0402 (1005 Metric), 4 PC Pad | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.020" (0.50mm) | - | |||
4,000 In Stock | 1 : ₹29.37000 Cut Tape (CT) 4,000 : ₹7.01686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 2.5V | 2 A | 30mOhm | -55°C ~ 85°C | - | - | - | Surface Mount | 0504 (1210 Metric) | 0.047" L x 0.035" W (1.20mm x 0.90mm) | 0.026" (0.65mm) | - | |||
4,000 In Stock | 1 : ₹34.26000 Cut Tape (CT) 4,000 : ₹7.99712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 2.5V | 2 A | 30mOhm | -55°C ~ 105°C | - | - | - | Surface Mount | 0504 (1210 Metric) | 0.047" L x 0.035" W (1.20mm x 0.90mm) | 0.026" (0.65mm) | - | |||
8,000 In Stock | 1 : ₹24.47000 Cut Tape (CT) 10,000 : ₹4.93074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 µF | ±20% | 6.3V | 2 A | 30mOhm | -55°C ~ 85°C | - | - | - | Surface Mount | 0504 (1210 Metric) | 0.047" L x 0.035" W (1.20mm x 0.90mm) | 0.026" (0.65mm) | - | |||
0 In Stock | 1 : ₹13.87000 Cut Tape (CT) 10,000 : ₹5.83291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 2.5V | 2 A | 30mOhm | -55°C ~ 105°C | - | - | - | Surface Mount | 0504 (1210 Metric) | 0.047" L x 0.035" W (1.20mm x 0.90mm) | 0.032" (0.80mm) | - |