Ferrite Beads and Chips

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
ALFB-01
FERRITE BEAD 110 OHM AXIAL 1LN
Abracon LLC
21,499
In Stock
1 : ₹46.03000
Bulk
Bulk
Active
-
1
110 Ohms @ 100 MHz
5A
-
-
-40°C ~ 85°C
Axial, Split Radial Bend
Through Hole
0.197" (5.00mm)
0.138" Dia (3.50mm)
ALFB-02
FERRITE BEAD 150 OHM AXIAL 1LN
Abracon LLC
3,164
In Stock
1 : ₹50.46000
Bulk
Bulk
Active
-
1
150 Ohms @ 100 MHz
-
-
-
-40°C ~ 85°C
Axial, Split Radial Bend
Through Hole
0.248" (6.30mm)
0.138" Dia (3.50mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).