Ferrite Cores
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Tolerance | Gap | Effective Permeability (µe) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ₹156.15000 Bulk | - | Bulk | Active | EP | EP 13 | 3C96 | - | - | Ungapped | - | - | - | - | - | - | Uncoated | 0.512" (13.00mm) | 0.504" (12.80mm) | 0.354" (9.00mm) | ||
0 In Stock Check Lead Time | 1,500 : ₹48.83975 Bulk | - | Bulk | Active | EP | EP 13 | 3C91 | - | ±25% | Ungapped | 1680.0 | 1.24 | 24.2 | 19.5 | 14.9 | 472.0 | Uncoated | 0.354" (9.00mm) | 0.512" (13.00mm) | 0.504" (12.80mm) | ||
0 In Stock Check Lead Time | 1,500 : ₹58.44793 Bulk | - | Bulk | Active | EP | EP 13 | 3F36 | - | ±25% | Ungapped | - | 1.24 | 24.2 | 19.5 | 14.9 | 472.0 | Uncoated | 0.354" (9.00mm) | 0.512" (13.00mm) | 0.504" (12.80mm) | ||
0 In Stock Check Lead Time | 1,500 : ₹58.44793 Bulk | - | Bulk | Active | EP | EP 13 | 3F46 | - | ±25% | Ungapped | - | 1.24 | 24.2 | 19.5 | 14.9 | 472.0 | Uncoated | 0.354" (9.00mm) | 0.512" (13.00mm) | 0.504" (12.80mm) |