Ferrite Cores

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Initial Permeability (µi)
Core Factor (ΣI/A) mm⁻¹
Effective Length (le) mm
Effective Area (Ae) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
B64290L
B64290L0038X087
FERRITE CORE TOROID 900NH N87
EPCOS - TDK Electronics
16,388
In Stock
1 : ₹28.34000
Bulk
Bulk
Active
Toroid
-
N87
0.425" (10.80mm)
900 nH
±25%
Ungapped
2200
3.07
24.07
7.83
188.0
Epoxy
0.187" (4.75mm)
-
-
B64290L0038X830
B64290L0038X830
FERRITE CORE TOROID 1.76UH N30
EPCOS - TDK Electronics
4,068
In Stock
1 : ₹30.92000
Bulk
Bulk
Active
Toroid
-
N30
0.425" (10.80mm)
1.76 µH
±25%
Ungapped
4300
3.07
24.07
7.83
188.0
Epoxy
0.187" (4.75mm)
-
-
B64290L0038X038
B64290L0038X038
FERRITE CORE TOROID 4.09UH T38
EPCOS - TDK Electronics
4,193
In Stock
1 : ₹37.79000
Bulk
Bulk
Active
Toroid
-
T38
0.425" (10.80mm)
4.09 µH
±30%
Ungapped
10000
3.07
24.07
7.83
188.0
Epoxy
0.187" (4.75mm)
-
-
B64290L
B64290L0038X035
FERRITE CORE TOROID 2.46UH T35
EPCOS - TDK Electronics
9,409
In Stock
1 : ₹44.66000
Box
Box
Active
Toroid
-
T35
0.425" (10.80mm)
2.46 µH
±25%
Ungapped
6000
3.07
24.07
7.83
188.0
Epoxy
0.187" (4.75mm)
-
-
B64290L
B64290L0038X049
FERRITE CORE TOROID 610NH N49
EPCOS - TDK Electronics
9,016
In Stock
1 : ₹44.66000
Box
Box
Active
Toroid
-
N49
0.425" (10.80mm)
610 nH
±25%
Ungapped
1500
3.07
24.07
7.83
188.0
Epoxy
0.187" (4.75mm)
-
-
903
In Stock
1 : ₹26.63000
Box
Box
Active
Toroid
-
N27
-
-
-
Gapped
2000
3.07
24.07
7.83
188.0
Epoxy
0.157" (4.00mm)
0.394" (10.00mm)
0.236" (6.00mm)
B64290L
B64290L0038X037
FERRITE CORE TOROID 2.66UH T37
EPCOS - TDK Electronics
254
In Stock
1 : ₹45.52000
Box
Box
Active
Toroid
-
T37
0.425" (10.80mm)
2.66 µH
±25%
Ungapped
6500
3.07
24.07
7.83
188.0
Epoxy
0.187" (4.75mm)
-
-
B64290L
B64290L0038X065
FERRITE CORE TOROID 1.9UH T65
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
12,000 : ₹11.05834
Box
Box
Active
Toroid
-
T65
0.425" (10.80mm)
1.9 µH
±30%
Ungapped
4700
3.07
24.07
7.83
188.0
Epoxy
0.187" (4.75mm)
-
-
0
In Stock
Check Lead Time
3,360 : ₹22.98631
Bulk
Bulk
Active
Toroid
TX 10 x 6 x 4
3C11
0.419" (10.64mm)
-
-
Ungapped
4300
3.07
24.1
7.8
-
Epoxy
0.179" (4.55mm)
-
-
0
In Stock
Check Lead Time
3,360 : ₹22.98631
Bulk
Bulk
Active
Toroid
TX 10 x 6 x 4
3C96
0.419" (10.64mm)
-
-
Ungapped
2000
3.07
24.1
7.8
-
Epoxy
0.179" (4.55mm)
-
-
0
In Stock
Check Lead Time
3,360 : ₹39.71339
Bulk
Bulk
Active
Toroid
TX 10 x 6 x 4
4A11
0.419" (10.64mm)
-
-
Ungapped
850
3.07
24.1
7.8
-
Epoxy
0.179" (4.55mm)
-
-
B64290L
B64290L0038X046
FERRITE CORE TOROID 6UH T46
EPCOS - TDK Electronics
0
In Stock
Obsolete
Box
Obsolete
Toroid
-
T46
0.425" (10.80mm)
6 µH
±30%
Ungapped
15000
3.07
24.07
7.83
188.0
Epoxy
0.187" (4.75mm)
-
-
Showing
of 12

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.