FFC, FPC (Flat Flexible) Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,551 In Stock | 1 : ₹64.62000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 30 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
13,717 In Stock | 1 : ₹14.16000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 3 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
28,275 In Stock | 1 : ₹17.70000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 4 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
34,839 In Stock | 1 : ₹25.67000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 5 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
1,510 In Stock | 1 : ₹31.87000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 10 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
10,978 In Stock | 1 : ₹32.75000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 16 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
9,094 In Stock | 1 : ₹45.15000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 20 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
7,643 In Stock | 1 : ₹23.02000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 6 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
26,178 In Stock | 1 : ₹25.67000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 15 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
16,146 In Stock | 1 : ₹30.98000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 11 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
2,258 In Stock | 1 : ₹34.52000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 14 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
3,581 In Stock | 1 : ₹45.15000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 18 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
13,556 In Stock | 1 : ₹46.03000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 22 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
1,456 In Stock | 1 : ₹59.31000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 9 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
0 In Stock 56,430 Marketplace Check Lead Time | 681 : ₹23.54294 Tray 350 : ₹13.80911 Tray | Tray Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 12 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
0 In Stock 10,516 Marketplace Check Lead Time | 8,000 : ₹24.81160 Tray 250 : ₹25.40524 Tray | Tray Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 19 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
0 In Stock 1,957 Marketplace Check Lead Time | 8,000 : ₹37.77049 Tray 150 : ₹43.37480 Tray | Tray Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 28 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
562 In Stock | 1 : ₹38.95000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 8 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
848 In Stock | 1 : ₹78.78000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 24 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
762 In Stock | 1 : ₹26.56000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 7 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ₹54.00000 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 27 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
15 In Stock | 1 : ₹77.90000 Tray 200 : ₹41.60440 Tray | Tray Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 13 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 8,000 : ₹22.77830 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 21 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 18,000 : ₹25.46617 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 17 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 12,000 : ₹27.59655 Tray | Tray | Active | FPC | Through Hole | Contacts, Vertical - 1 Sided | 23 | 0.039" (1.00mm) | Kinked Pin | 0.30mm | 0.213" (5.40mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | - | - | 50V | -20°C ~ 80°C | UL94 V-0 |