FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,546 In Stock | 1 : ₹81.57000 Cut Tape (CT) 1,100 : ₹44.81753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 5 | 0.039" (1.00mm) | Solder | - | 0.118" (3.00mm) | Slide Lock | - | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | UL94 V-2 | |||
6,747 In Stock | 1 : ₹92.99000 Cut Tape (CT) 950 : ₹51.40885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | UL94 V-2 | |||
4,698 In Stock | 1 : ₹128.88000 Cut Tape (CT) 850 : ₹81.23220 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | UL94 V-2 | |||
5,071 In Stock | 1 : ₹92.99000 Tube | Tube | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | UL94 V-2 | |||
1,677 In Stock | 1 : ₹92.99000 Tube | Tube | Active | FFC | Surface Mount, Right Angle | Contacts, Top | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | UL94 V-2 | |||
2,735 In Stock | 1 : ₹182.72000 Cut Tape (CT) 1,600 : ₹97.95639 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.083" (2.10mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | - | |||
2,271 In Stock | 1 : ₹155.80000 Cut Tape (CT) 800 : ₹98.03899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 2 Sided | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.204" (5.18mm) | - | - | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | - | Pick and Place Cap | - | -55°C ~ 105°C | - | |||
4,582 In Stock | 1 : ₹184.35000 Cut Tape (CT) 1,700 : ₹99.15121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 15 | 0.020" (0.50mm) | Solder | 0.30mm | 0.083" (2.10mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | - | |||
3,781 In Stock | 1 : ₹199.85000 Cut Tape (CT) 1,600 : ₹107.51334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.083" (2.10mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | - | |||
2,562 In Stock | 1 : ₹205.56000 Cut Tape (CT) 975 : ₹119.45948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.192" (4.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | - | |||
4,304 In Stock | 1 : ₹168.85000 Tube | Tube | Active | FFC | Surface Mount | Contacts, Vertical - 2 Sided | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.204" (5.18mm) | - | - | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | - | - | - | -55°C ~ 105°C | - | |||
4,472 In Stock | 1 : ₹205.56000 Tube | Tube | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.083" (2.10mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | - | |||
3,847 In Stock | 1 : ₹220.24000 Tube | Tube | Active | FFC | Surface Mount, Right Angle | Contacts, Top and Bottom | 10 | 0.039" (1.00mm) | Solder | 0.30mm | - | - | - | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | - | Solder Retention | - | -55°C ~ 105°C | - | |||
7,488 In Stock | 1 : ₹257.76000 Tube | Tube | Active | FFC | Surface Mount, Right Angle | Contacts, Top and Bottom | 15 | 0.039" (1.00mm) | Solder | 0.30mm | - | - | - | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | - | Solder Retention | - | -55°C ~ 105°C | - | |||
931 In Stock | 1 : ₹310.78000 Tube | Tube | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.083" (2.10mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | - | |||
5,088 In Stock | 1 : ₹92.99000 Cut Tape (CT) 950 : ₹51.40885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Top | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | UL94 V-2 | |||
1,597 In Stock | 1 : ₹105.23000 Tube | Tube | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 5 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | UL94 V-2 | |||
1,333 In Stock | 1 : ₹128.88000 Tube | Tube | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | UL94 V-2 | |||
5,986 In Stock | 1 : ₹195.77000 Tube | Tube | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 25 | 0.039" (1.00mm) | Solder | 0.30mm | 0.118" (3.00mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | UL94 V-2 | |||
4,427 In Stock | 1 : ₹205.56000 Tube | Tube | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.192" (4.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | - | |||
1,057 In Stock | 1 : ₹224.32000 Tube | Tube | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 15 | 0.020" (0.50mm) | Solder | 0.30mm | 0.083" (2.10mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | - | |||
229 In Stock | 1 : ₹240.63000 Tube | Tube | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.192" (4.87mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | - | |||
1,106 In Stock | 1 : ₹257.76000 Tube | Tube | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 25 | 0.020" (0.50mm) | Solder | 0.30mm | 0.083" (2.10mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | - | |||
200 In Stock | 1 : ₹318.94000 Tube | Tube | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 43 | 0.020" (0.50mm) | Solder | 0.30mm | 0.083" (2.10mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | - | |||
638 In Stock | 1 : ₹344.23000 Tube | Tube | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 50 | 0.020" (0.50mm) | Solder | 0.30mm | 0.083" (2.10mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Solder Retention, Zero Insertion Force (ZIF) | - | -55°C ~ 105°C | - |