Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
1,34,030
In Stock
1 : ₹53.24000
Cut Tape (CT)
3,000 : ₹16.73249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs0.1 µF±20%12V16VAcrylic, Metallized - Stacked-40°C ~ 85°CSurface Mount0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)0.047" (1.20mm)Solder Pads-EMI, RFI Suppression-Low ESR
ECP-U1C105MA5
ECP-U1C154MA5
CAP FILM 0.15UF 20% 16VDC 1206
Panasonic Electronic Components
30,273
In Stock
1 : ₹56.56000
Cut Tape (CT)
3,000 : ₹17.94054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs0.15 µF±20%12V16VAcrylic, Metallized - Stacked-40°C ~ 85°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.039" (1.00mm)Solder Pads-EMI, RFI Suppression-Low ESR
ECP-U1C105MA5
ECP-U1C474MA5
CAP FILM 0.47UF 20% 16VDC 1206
Panasonic Electronic Components
23,698
In Stock
1 : ₹65.71000
Cut Tape (CT)
2,000 : ₹20.87070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs0.47 µF±20%12V16VAcrylic, Metallized - Stacked-40°C ~ 85°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.063" (1.60mm)Solder Pads-EMI, RFI Suppression-Low ESR
71,594
In Stock
1 : ₹70.70000
Cut Tape (CT)
2,000 : ₹22.38707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1 µF±20%12V16VAcrylic, Metallized - Stacked-40°C ~ 85°CSurface Mount1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)0.063" (1.60mm)Solder Pads-EMI, RFI Suppression-Low ESR
ECP-U1C105MA5
ECP-U1C684MA5
CAP FILM 0.68UF 20% 16VDC 1206
Panasonic Electronic Components
7,007
In Stock
1 : ₹71.53000
Cut Tape (CT)
2,000 : ₹24.38630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs0.68 µF±20%12V16VAcrylic, Metallized - Stacked-40°C ~ 85°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.063" (1.60mm)Solder Pads-EMI, RFI Suppression-Low ESR
ECP-U1C105MA5
ECP-U1C334MA5
CAP FILM 0.33UF 20% 16VDC 1206
Panasonic Electronic Components
15,947
In Stock
1 : ₹65.71000
Cut Tape (CT)
3,000 : ₹20.66496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs0.33 µF±20%12V16VAcrylic, Metallized - Stacked-40°C ~ 85°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.047" (1.20mm)Solder Pads-EMI, RFI Suppression-Low ESR
ECP-U1C105MA5
ECP-U1C224MA5
CAP FILM 0.22UF 20% 16VDC 1206
Panasonic Electronic Components
769
In Stock
1 : ₹59.06000
Cut Tape (CT)
3,000 : ₹18.67308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs0.22 µF±20%12V16VAcrylic, Metallized - Stacked-40°C ~ 85°CSurface Mount1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)0.039" (1.00mm)Solder Pads-EMI, RFI Suppression-Low ESR
Showing
of 7

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.