10 µH Fixed Inductors

Results: 5,499
Stocking Options
Environmental Options
Media
Exclude
5,499Results
Applied FiltersRemove All

Showing
of 5,499
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LB Series 0805 (2012 Metric)
FIXED IND 10UH 150MA 360 MOHM
Taiyo Yuden
8,07,440
In Stock
1 : ₹9.10000
Cut Tape (CT)
3,000 : ₹4.02439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
10 µH
±10%
150 mA
-
Semi-Shielded
360mOhm
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MLZ-MMZ
FIXED IND 10UH 300MA 600 MOHM
TDK Corporation
6,59,086
In Stock
1 : ₹9.10000
Cut Tape (CT)
4,000 : ₹4.59396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
300 mA
60mA
Shielded
600mOhm
-
-
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
MLZ2012
FIXED IND 10UH 500MA 300 MOHM
TDK Corporation
2,23,968
In Stock
1 : ₹9.10000
Cut Tape (CT)
2,000 : ₹4.14279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
500 mA
110mA
Shielded
300mOhm
-
50MHz
-
-55°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
Chip Ferrite Bead Black Field
FIXED IND 10UH 300MA 1.365 OHM
Murata Electronics
1,50,211
In Stock
1 : ₹10.92000
Cut Tape (CT)
4,000 : ₹5.43830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
300 mA
100mA
Shielded
1.365Ohm Max
-
32MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
1210 (3225 Metric)
FIXED IND 10UH 540MA 133 MOHM
Taiyo Yuden
93,998
In Stock
1 : ₹10.92000
Cut Tape (CT)
1,000 : ₹6.13619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
10 µH
±10%
540 mA
-
Semi-Shielded
133mOhm
-
23MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
MFG_LSQBB160808T100K
FIXED IND 10UH 80MA 360 MOHM SMD
Taiyo Yuden
12,639
In Stock
1 : ₹12.73000
Cut Tape (CT)
3,000 : ₹6.22685
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
10 µH
±10%
80 mA
-
Semi-Shielded
360mOhm
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
0603 (1608 Metric)
FIXED IND 10UH 80MA 360 MOHM SMD
Taiyo Yuden
16,40,843
In Stock
1 : ₹13.64000
Cut Tape (CT)
3,000 : ₹6.81506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
10 µH
±10%
80 mA
-
Semi-Shielded
360mOhm
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
CBMF Series 0603
FIXED IND 10UH 380MA 468 MOHM
Taiyo Yuden
17,180
In Stock
1 : ₹13.64000
Cut Tape (CT)
3,000 : ₹7.07824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
380 mA
115mA
Semi-Shielded
468mOhm Max
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
CBMF Series 0603
FIXED IND 10UH 115MA 468 MOHM
Taiyo Yuden
65,465
In Stock
1 : ₹14.55000
Cut Tape (CT)
3,000 : ₹7.31746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±10%
115 mA
115mA
Semi-Shielded
468mOhm Max
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
KLZ-HR Series
FIXED IND 10UH 250MA 1.365 OHM
TDK Corporation
56,091
In Stock
1 : ₹14.55000
Cut Tape (CT)
4,000 : ₹7.27570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
250 mA
90mA
Shielded
1.365Ohm Max
-
-
AEC-Q200
-55°C ~ 150°C
2 MHz
Soft Termination
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
0603 (1608 Metric)
FIXED IND 10UH 60MA 700 MOHM SMD
Taiyo Yuden
41,237
In Stock
1 : ₹14.55000
Cut Tape (CT)
4,000 : ₹7.34574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
60 mA
-
Semi-Shielded
700mOhm
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.035" (0.90mm)
NR, S Type
FIXED IND 10UH 1.2A 180 MOHM SMD
Taiyo Yuden
1,26,919
In Stock
1 : ₹15.46000
Cut Tape (CT)
3,500 : ₹7.95981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.2 A
1.3A
Semi-Shielded
180mOhm Max
-
25MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
NLV32T Series
FIXED IND 10UH 150MA 2.1 OHM SMD
TDK Corporation
31,286
In Stock
1 : ₹15.46000
Cut Tape (CT)
2,000 : ₹8.30696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
10 µH
±5%
150 mA
-
Unshielded
2.1Ohm Max
30 @ 2.52MHz
30MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
Chip Ferrite Bead Black Field
FIXED IND 10UH 100MA 390 MOHM
Murata Electronics
61,490
In Stock
1 : ₹16.37000
Cut Tape (CT)
3,000 : ₹8.66246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
100 mA
100mA
Shielded
390mOhm Max
-
15MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
NR Series, SMD
FIXED IND 10UH 720MA 324 MOHM
Taiyo Yuden
30,841
In Stock
1 : ₹16.37000
Cut Tape (CT)
2,000 : ₹8.41657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
720 mA
730mA
Semi-Shielded
324mOhm Max
-
32MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.047" (1.20mm)
1210 (3225 Metric)
FIXED IND 10UH 900MA 172.9 MOHM
Taiyo Yuden
19,484
In Stock
1 : ₹16.37000
Cut Tape (CT)
1,000 : ₹9.01327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
900 mA
900mA
Semi-Shielded
172.9mOhm Max
-
23MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
1210 (3225 Metric)
FIXED IND 10UH 900MA 172.9 MOHM
Taiyo Yuden
99,143
In Stock
1 : ₹17.28000
Cut Tape (CT)
1,000 : ₹9.57995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±10%
900 mA
900mA
Semi-Shielded
172.9mOhm Max
-
23MHz
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210 (3225 Metric)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.106" (2.70mm)
Chip Ferrite Bead Black Field
FIXED IND 10UH 300MA 1.37 OHM
Murata Electronics
1,34,880
In Stock
1 : ₹18.19000
Cut Tape (CT)
4,000 : ₹9.07535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
10 µH
±20%
300 mA
-
Shielded
1.37Ohm Max
-
32MHz
AEC-Q200
-55°C ~ 150°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
NR
FIXED IND 10UH 840MA 216 MOHM
Taiyo Yuden
29,783
In Stock
1 : ₹18.19000
Cut Tape (CT)
3,500 : ₹9.12931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
10 µH
±20%
840 mA
1.2A
Semi-Shielded
216mOhm Max
-
24MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
NR, S Type
FIXED IND 10UH 1.7A 70 MOHM SMD
Taiyo Yuden
53,175
In Stock
1 : ₹20.92000
Cut Tape (CT)
500 : ₹12.44702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.7 A
2.1A
Semi-Shielded
70mOhm
-
20MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.122" (3.10mm)
LQH2M_02 Series
FIXED IND 10UH 225MA 1.56 OHM
Murata Electronics
40,564
In Stock
1 : ₹20.92000
Cut Tape (CT)
3,000 : ₹10.78548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±10%
225 mA
-
Unshielded
1.56Ohm Max
-
48MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.037" (0.95mm)
1008 (2520 Metric)
FIXED IND 10UH 950MA 480 MOHM
Murata Electronics
85,274
In Stock
1 : ₹21.83000
Cut Tape (CT)
3,000 : ₹11.43433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
10 µH
±20%
950 mA
1.4A
Shielded
480mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Flat Wire
Surface Mount
1008 (2520 Metric)
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
ASPI-4030S-SERIES
FIXED IND 10UH 1.5A 100 MOHM SMD
Abracon LLC
32,762
In Stock
1 : ₹21.83000
Cut Tape (CT)
2,000 : ₹11.63020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Nickel Zinc Ferrite (NiZn)
10 µH
±20%
1.5 A
1.95A
Shielded
100mOhm
-
21MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
NR
FIXED IND 10UH 710MA 276 MOHM
Taiyo Yuden
33,567
In Stock
1 : ₹22.74000
Cut Tape (CT)
2,000 : ₹11.86988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
10 µH
±20%
710 mA
700mA
Semi-Shielded
276mOhm Max
-
28MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
1008 (2520 Metric) Height-1.20mm
FIXED IND 10UH 850MA 460 MOHM
Murata Electronics
29,714
In Stock
1 : ₹22.74000
Cut Tape (CT)
3,000 : ₹11.96069
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
10 µH
±20%
850 mA
1A
Shielded
460mOhm Max
-
-
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
Showing
of 5,499

10 µH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.