Fixed Inductors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
74477030
74477030
FIXED IND 1MH 600MA 1.82 OHM SMD
Würth Elektronik
3,810
In Stock
1 : ₹185.52000
Cut Tape (CT)
500 : ₹114.56008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
1 mH
±20%
600 mA
700mA
Shielded
1.82Ohm Max
-
1.8MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
7687709
7687709222
FIXED IND 2.2MH 430MA 3.7OHM SMD
Würth Elektronik
893
In Stock
1 : ₹275.71000
Cut Tape (CT)
250 : ₹217.06120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
2.2 mH
±20%
430 mA
650mA
Shielded
3.7Ohm Max
-
800kHz
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.413" (10.50mm)
744770268
744770268
FIXED IND 680UH 700MA 1.46OHM SM
Würth Elektronik
185
In Stock
1 : ₹185.52000
Cut Tape (CT)
500 : ₹114.56008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
680 µH
±20%
700 mA
800mA
Shielded
1.46Ohm Max
-
2.2MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.315" (8.00mm)
Showing
of 3

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.