Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
679 In Stock | 1 : ₹268.84000 Cut Tape (CT) 400 : ₹193.25250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 470 nH | ±20% | 30 A | 50A | Shielded | 0.67mOhm | - | 100MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | Surface Mount | Nonstandard | 1365 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.256" (6.50mm) | |||
40 In Stock | 1 : ₹268.84000 Cut Tape (CT) 400 : ₹193.25250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 470 nH | ±20% | 26 A | 50A | Shielded | 0.9mOhm | - | 95MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | Surface Mount | Nonstandard | 1350 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.197" (5.00mm) |