Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,221 In Stock | 1 : ₹33.44000 Cut Tape (CT) 3,000 : ₹9.23835 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 180 nH | ±5% | 195 mA | - | Unshielded | 1.61Ohm Max | 10 @ 25.2MHz | 600MHz | - | -20°C ~ 85°C | 25.2 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
2,437 In Stock | 1 : ₹33.44000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 27 nH | ±5% | 455 mA | - | Unshielded | 340mOhm Max | 15 @ 100MHz | 2.5GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2015 Metric) | 0805 (2015 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.050" (1.28mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 10 nH | ±10% | 540 mA | - | Unshielded | 180mOhm Max | 10 @ 100MHz | 3.3GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 12 nH | ±10% | 535 mA | - | Unshielded | 240mOhm Max | 10 @ 100MHz | 3.3GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 15 nH | ±10% | 520 mA | - | Unshielded | 240mOhm Max | 12 @ 100MHz | 3GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 18 nH | ±10% | 480 mA | - | Unshielded | 290mOhm Max | 12 @ 100MHz | 3GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 22 nH | ±10% | 465 mA | - | Unshielded | 290mOhm Max | 12 @ 100MHz | 2.6GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 27 nH | ±10% | 455 mA | - | Unshielded | 340mOhm Max | 15 @ 100MHz | 2.5GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 33 nH | ±10% | 395 mA | - | Unshielded | 390mOhm Max | 15 @ 100MHz | 2.05GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 39 nH | ±5% | 390 mA | - | Unshielded | 410mOhm Max | 15 @ 100MHz | 2GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 47 nH | ±5% | 385 mA | - | Unshielded | 460mOhm Max | 15 @ 100MHz | 1.65GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 56 nH | ±5% | 360 mA | - | Unshielded | 510mOhm Max | 15 @ 100MHz | 1.55GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 68 nH | ±5% | 340 mA | - | Unshielded | 570mOhm Max | 15 @ 100MHz | 1.45GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 82 nH | ±5% | 330 mA | - | Unshielded | 630mOhm Max | 15 @ 100MHz | 1.1GHz | - | -20°C ~ 85°C | 100 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 100 nH | ±5% | 285 mA | - | Unshielded | 860mOhm Max | 8 @ 25.2MHz | 800MHz | - | -20°C ~ 85°C | 25.2 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 120 nH | ±5% | 275 mA | - | Unshielded | 990mOhm Max | 8 @ 25.2MHz | 600MHz | - | -20°C ~ 85°C | 25.2 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 150 nH | ±5% | 230 mA | - | Unshielded | 1.47Ohm Max | 10 @ 25.2MHz | 600MHz | - | -20°C ~ 85°C | 25.2 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 220 nH | ±5% | 170 mA | - | Unshielded | 1.84Ohm Max | 10 @ 25.2MHz | 500MHz | - | -20°C ~ 85°C | 25.2 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 270 nH | ±5% | 165 mA | - | Unshielded | 1.95Ohm Max | 10 @ 25.2MHz | 300MHz | - | -20°C ~ 85°C | 25.2 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 330 nH | ±5% | 160 mA | - | Unshielded | 2.16Ohm Max | 10 @ 25.2MHz | 200MHz | - | -20°C ~ 85°C | 25.2 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 390 nH | ±5% | 150 mA | - | Unshielded | 2.37Ohm Max | 10 @ 25.2MHz | 150MHz | - | -20°C ~ 85°C | 25.2 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 470 nH | ±5% | 145 mA | - | Unshielded | 2.56Ohm Max | 10 @ 25.2MHz | 150MHz | - | -20°C ~ 85°C | 25.2 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 560 nH | ±5% | 140 mA | - | Unshielded | 2.69Ohm Max | 10 @ 25.2MHz | 100MHz | - | -20°C ~ 85°C | 25.2 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 680 nH | ±5% | 130 mA | - | Unshielded | 3.02Ohm Max | 10 @ 25.2MHz | 100MHz | - | -20°C ~ 85°C | 25.2 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 820 nH | ±5% | 125 mA | - | Unshielded | 3.38Ohm Max | 10 @ 25.2MHz | 80MHz | - | -20°C ~ 85°C | 25.2 MHz | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) |