Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 250 : ₹274.50916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Toroidal | Iron Powder | 37 µH | ±20% | 2.24 A | - | Unshielded | 100mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.591" L x 0.591" W (15.00mm x 15.00mm) | 0.325" (8.25mm) | |||
0 In Stock | 600 : ₹216.17953 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 26 µH | ±20% | 450 mA | - | Unshielded | 620mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.339" L x 0.339" W (8.60mm x 8.60mm) | 0.195" (4.95mm) | |||
0 In Stock | 600 : ₹217.49825 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 39 µH | ±20% | 340 mA | - | Unshielded | 800mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.339" L x 0.339" W (8.60mm x 8.60mm) | 0.195" (4.95mm) | |||
0 In Stock | 600 : ₹221.45303 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 55 µH | ±20% | 300 mA | - | Unshielded | 1Ohm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.339" L x 0.339" W (8.60mm x 8.60mm) | 0.195" (4.95mm) | |||
0 In Stock | 600 : ₹226.72517 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 178 µH | ±20% | 160 mA | - | Unshielded | 2.8Ohm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.339" L x 0.339" W (8.60mm x 8.60mm) | 0.195" (4.95mm) | |||
0 In Stock | 600 : ₹226.72517 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 79 µH | ±20% | 250 mA | - | Unshielded | 1.5Ohm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.339" L x 0.339" W (8.60mm x 8.60mm) | 0.195" (4.95mm) | |||
0 In Stock | 600 : ₹228.04388 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 259 µH | ±20% | 130 mA | - | Unshielded | 3.4Ohm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.339" L x 0.339" W (8.60mm x 8.60mm) | 0.195" (4.95mm) | |||
0 In Stock | 600 : ₹228.04388 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 118 µH | ±20% | 200 mA | - | Unshielded | 1.8Ohm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.339" L x 0.339" W (8.60mm x 8.60mm) | 0.195" (4.95mm) | |||
0 In Stock | 375 : ₹232.49189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Toroidal | Iron Powder | 54 µH | ±20% | 1 A | - | Unshielded | 200mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.285" (7.25mm) | |||
0 In Stock | 375 : ₹239.49605 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 115 µH | ±20% | 670 mA | - | Unshielded | 400mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.285" (7.25mm) | |||
0 In Stock | 375 : ₹239.49605 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 78 µH | ±20% | 820 mA | - | Unshielded | 300mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.285" (7.25mm) | |||
0 In Stock | 375 : ₹245.09717 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 173 µH | ±20% | 540 mA | - | Unshielded | 600mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.285" (7.25mm) | |||
0 In Stock | 375 : ₹246.49803 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 252 µH | ±20% | 440 mA | - | Unshielded | 900mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.285" (7.25mm) | |||
0 In Stock | 250 : ₹253.50000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Toroidal | Iron Powder | 112 µH | ±20% | 1.26 A | - | Unshielded | 300mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.591" L x 0.591" W (15.00mm x 15.00mm) | 0.325" (8.25mm) | |||
0 In Stock | 250 : ₹257.70248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Toroidal | Iron Powder | 168 µH | ±20% | 1.02 A | - | Unshielded | 400mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.591" L x 0.591" W (15.00mm x 15.00mm) | 0.325" (8.25mm) | |||
0 In Stock | 250 : ₹261.90496 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 377 µH | ±20% | 680 mA | - | Unshielded | 1Ohm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.591" L x 0.591" W (15.00mm x 15.00mm) | 0.325" (8.25mm) | |||
0 In Stock | 250 : ₹261.90496 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 248 µH | ±20% | 830 mA | - | Unshielded | 600mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.591" L x 0.591" W (15.00mm x 15.00mm) | 0.325" (8.25mm) | |||
0 In Stock | 250 : ₹261.90496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Toroidal | Iron Powder | 77 µH | ±20% | 1.54 A | - | Unshielded | 200mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.591" L x 0.591" W (15.00mm x 15.00mm) | 0.325" (8.25mm) | |||
0 In Stock | 375 : ₹267.50611 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 18 µH | ±20% | 1.81 A | - | Unshielded | 60mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.285" (7.25mm) | |||
0 In Stock | 250 : ₹274.50916 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 24 µH | ±20% | 2.74 A | - | Unshielded | 70mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.591" L x 0.591" W (15.00mm x 15.00mm) | 0.325" (8.25mm) | |||
0 In Stock | 250 : ₹274.50916 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 17 µH | ±20% | 3 A | - | Unshielded | 50mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.591" L x 0.591" W (15.00mm x 15.00mm) | 0.325" (8.25mm) | |||
0 In Stock | 375 : ₹274.51024 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 26 µH | ±20% | 1.48 A | - | Unshielded | 100mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.504" L x 0.504" W (12.80mm x 12.80mm) | 0.285" (7.25mm) | |||
0 In Stock | 250 : ₹276.81596 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 25 µH | ±20% | 3 A | - | Unshielded | 40mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.701" L x 0.669" W (17.80mm x 17.00mm) | 0.400" (10.16mm) | |||
0 In Stock | 250 : ₹276.81596 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | Iron Powder | 11 µH | ±20% | 5 A | - | Unshielded | 25mOhm | - | - | - | -40°C ~ 130°C | 10 kHz | Surface Mount | Nonstandard | - | 0.701" L x 0.669" W (17.80mm x 17.00mm) | 0.400" (10.16mm) | |||
0 In Stock | 200 : ₹277.30945 Bulk | Bulk | Active | Toroidal | Iron Powder | 47 µH | ±20% | 3 A | - | Unshielded | 50mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.650" L x 0.449" W (16.50mm x 11.40mm) | 0.760" (19.30mm) |