Fixed Inductors

Results: 14
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
470 nH560 nH680 nH820 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH5.6 µH6.8 µH10 µH15 µH22 µH
Current Rating (Amps)
2.5 A3 A4 A4.5 A5.5 A6 A6.5 A8 A10 A12 A14 A16 A17 A18 A
Current - Saturation (Isat)
2.5A5A5.5A6A6.5A10A14A15A16A17A18A20A
DC Resistance (DCR)
4.1mOhm Max5mOhm Max6.5mOhm Max7.5mOhm Max9mOhm Max12mOhm Max18.5mOhm Max28mOhm Max35mOhm Max35.5mOhm Max60mOhm Max68mOhm Max120mOhm Max167mOhm Max
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ASPI-0630LR Series
ASPI-0630LR-150M-T15
FIXED IND 15UH 3A 120 MOHM SMD
Abracon LLC
47,795
In Stock
1 : ₹60.09000
Cut Tape (CT)
1,500 : ₹27.64863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Carbonyl Powder
15 µH
±20%
3 A
5A
Shielded
120mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.262" W (7.20mm x 6.65mm)
0.118" (3.00mm)
ASPI-0630LR Series
ASPI-0630LR-220M-T15
FIXED IND 22UH 2.5A 167 MOHM SMD
Abracon LLC
14,378
In Stock
1 : ₹70.94000
Cut Tape (CT)
1,500 : ₹32.49988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Carbonyl Powder
22 µH
±20%
2.5 A
2.5A
Shielded
167mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.262" W (7.20mm x 6.65mm)
0.118" (3.00mm)
ASPI-0630LR Series
ASPI-0630LR-100M-T15
FIXED IND 10UH 4A 68 MOHM SMD
Abracon LLC
62,943
In Stock
1 : ₹60.09000
Cut Tape (CT)
1,500 : ₹21.38690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Carbonyl Powder
10 µH
±20%
4 A
5.5A
Shielded
68mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.262" W (7.20mm x 6.65mm)
0.118" (3.00mm)
ASPI-0630LR Series
ASPI-0630LR-3R3M-T15
FIXED IND 3.3UH 6.5A 28 MOHM SMD
Abracon LLC
44,321
In Stock
1 : ₹61.76000
Cut Tape (CT)
1,500 : ₹21.72464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Carbonyl Powder
3.3 µH
±20%
6.5 A
10A
Shielded
28mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.262" W (7.20mm x 6.65mm)
0.118" (3.00mm)
ASPI-0630LR Series
ASPI-0630LR-4R7M-T15
FIXED IND 4.7UH 5.5A 35 MOHM SMD
Abracon LLC
14,696
In Stock
1 : ₹70.11000
Cut Tape (CT)
1,500 : ₹33.46746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Carbonyl Powder
4.7 µH
±20%
5.5 A
6.5A
Shielded
35mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.262" W (7.20mm x 6.65mm)
0.118" (3.00mm)
ASPI-0630LR Series
ASPI-0630LR-5R6M-T15
FIXED IND 5.6UH 6A 35.5 MOHM SMD
Abracon LLC
3,197
In Stock
1 : ₹70.11000
Cut Tape (CT)
1,500 : ₹33.70949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Carbonyl Powder
5.6 µH
±20%
6 A
5A
Shielded
35.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.262" W (7.20mm x 6.65mm)
0.118" (3.00mm)
ASPI-0630LR Series
ASPI-0630LR-6R8M-T15
FIXED IND 6.8UH 4.5A 60 MOHM SMD
Abracon LLC
1,347
In Stock
1 : ₹70.94000
Cut Tape (CT)
1,500 : ₹33.70949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Carbonyl Powder
6.8 µH
±20%
4.5 A
6A
Shielded
60mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.262" W (7.20mm x 6.65mm)
0.118" (3.00mm)
ASPI-0630LR Series
ASPI-0630LR-1R5M-T15
FIXED IND 1.5UH 10A 12 MOHM SMD
Abracon LLC
5,456
In Stock
1 : ₹70.94000
Cut Tape (CT)
1,500 : ₹33.70949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Carbonyl Powder
1.5 µH
±20%
10 A
14A
Shielded
12mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.262" W (7.20mm x 6.65mm)
0.118" (3.00mm)
ASPI-0630LR Series
ASPI-0630LR-R47M-T15
FIXED IND 470NH 18A 4.1 MOHM SMD
Abracon LLC
5,320
In Stock
1 : ₹70.94000
Cut Tape (CT)
1,500 : ₹26.89415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Carbonyl Powder
470 nH
±20%
18 A
20A
Shielded
4.1mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.262" W (7.20mm x 6.65mm)
0.118" (3.00mm)
ASPI-0630LR Series
ASPI-0630LR-2R2M-T15
FIXED IND 2.2UH 8A 18.5 MOHM SMD
Abracon LLC
3,581
In Stock
1 : ₹70.94000
Cut Tape (CT)
1,500 : ₹33.70949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Carbonyl Powder
2.2 µH
±20%
8 A
10A
Shielded
18.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.262" W (7.20mm x 6.65mm)
0.118" (3.00mm)
ASPI-0630LR Series
ASPI-0630LR-R68M-T15
FIXED IND 680NH 16A 6.5 MOHM SMD
Abracon LLC
2,407
In Stock
1 : ₹70.94000
Cut Tape (CT)
1,500 : ₹26.91585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Carbonyl Powder
680 nH
±20%
16 A
17A
Shielded
6.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.262" W (7.20mm x 6.65mm)
0.118" (3.00mm)
ASPI-0630LR Series
ASPI-0630LR-1R0M-T15
FIXED IND 1UH 12A 9 MOHM SMD
Abracon LLC
510
In Stock
1 : ₹65.10000
Cut Tape (CT)
1,500 : ₹33.70949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Carbonyl Powder
1 µH
±20%
12 A
15A
Shielded
9mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.262" W (7.20mm x 6.65mm)
0.118" (3.00mm)
ASPI-0630LR Series
ASPI-0630LR-R56M-T15
FIXED IND 560NH 17A 5 MOHM SMD
Abracon LLC
0
In Stock
Check Lead Time
1 : ₹70.94000
Cut Tape (CT)
1,500 : ₹33.70949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Carbonyl Powder
560 nH
±20%
17 A
18A
Shielded
5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.262" W (7.20mm x 6.65mm)
0.118" (3.00mm)
ASPI-0630LR Series
ASPI-0630LR-R82M-T15
FIXED IND 820NH 14A 7.5 MOHM SMD
Abracon LLC
0
In Stock
Check Lead Time
1 : ₹70.94000
Cut Tape (CT)
1,500 : ₹33.70949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Molded
Carbonyl Powder
820 nH
±20%
14 A
16A
Shielded
7.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.283" L x 0.262" W (7.20mm x 6.65mm)
0.118" (3.00mm)
Showing
of 14

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.