Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,902 In Stock | 1 : ₹15.05000 Cut Tape (CT) 2,000 : ₹8.03850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 240 mA | - | Unshielded | 1.43Ohm Max | 15 @ 2.52MHz | 17MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
62,256 In Stock | 1 : ₹15.05000 Cut Tape (CT) 2,000 : ₹8.04647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 1 A | - | Unshielded | 78mOhm Max | 10 @ 7.96MHz | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
14,670 In Stock | 1 : ₹15.05000 Cut Tape (CT) 2,000 : ₹8.25803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 450 mA | - | Unshielded | 468mOhm Max | 15 @ 2.52MHz | 30MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
11,292 In Stock | 1 : ₹15.05000 Cut Tape (CT) 2,000 : ₹8.25803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 620 mA | - | Unshielded | 260mOhm Max | 15 @ 7.96MHz | 46MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
8,499 In Stock | 1 : ₹15.05000 Cut Tape (CT) 2,000 : ₹8.25803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 80 mA | - | Unshielded | 10.92Ohm Max | 20 @ 796kHz | 7MHz | - | -40°C ~ 105°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
7,176 In Stock | 1 : ₹15.05000 Cut Tape (CT) 2,000 : ₹8.25803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 180 mA | - | Unshielded | 2.132Ohm Max | 15 @ 2.52MHz | 14MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
6,701 In Stock | 1 : ₹15.05000 Cut Tape (CT) 2,000 : ₹8.25803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 140 mA | - | Unshielded | 3.64Ohm Max | 15 @ 2.52MHz | 12MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
5,323 In Stock | 1 : ₹15.46000 Cut Tape (CT) 2,000 : ₹8.25803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 210 mA | - | Unshielded | 2.197Ohm Max | 30 @ 2.52MHz | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
4,648 In Stock | 1 : ₹15.05000 Cut Tape (CT) 2,000 : ₹8.25803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 120 mA | - | Unshielded | 4.81Ohm Max | 15 @ 796kHz | 10MHz | - | -40°C ~ 105°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,732 In Stock | 1 : ₹15.46000 Cut Tape (CT) 2,000 : ₹8.25803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 300 mA | - | Unshielded | 1.001Ohm Max | 15 @ 2.52MHz | 21MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,711 In Stock | 1 : ₹15.05000 Cut Tape (CT) 2,000 : ₹8.25803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 530 mA | - | Unshielded | 351mOhm Max | 15 @ 7.96MHz | 38MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,834 In Stock | 1 : ₹15.05000 Cut Tape (CT) 2,000 : ₹8.25803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 770 mA | - | Unshielded | 169mOhm Max | 10 @ 7.96MHz | 68MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
1,104 In Stock | 1 : ₹15.05000 Cut Tape (CT) 2,000 : ₹8.25803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 70 mA | - | Unshielded | 15.99Ohm Max | 20 @ 796kHz | 6MHz | - | -40°C ~ 105°C | 796 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
31,679 In Stock | 1 : ₹15.93000 Cut Tape (CT) 2,000 : ₹8.64124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 nH | ±20% | 2.85 A | - | Unshielded | 24mOhm Max | 10 @ 25.2MHz | 800MHz | - | -40°C ~ 105°C | 25.2 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
16,107 In Stock | 1 : ₹15.93000 Cut Tape (CT) 2,000 : ₹8.64124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±20% | 2 A | - | Unshielded | 45.6mOhm Max | 10 @ 25.2MHz | 250MHz | - | -40°C ~ 105°C | 25.2 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
8,646 In Stock | 1 : ₹15.93000 Cut Tape (CT) 2,000 : ₹8.40940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 1.7 A | - | Unshielded | 66mOhm Max | 15 @ 7.96MHz | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
7,982 In Stock | 1 : ₹15.93000 Cut Tape (CT) 2,000 : ₹8.40940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.2 A | - | Unshielded | 138mOhm Max | 15 @ 7.96MHz | 68MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
7,785 In Stock | 1 : ₹15.93000 Cut Tape (CT) 2,000 : ₹8.40940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 nH | ±20% | 2.4 A | - | Unshielded | 32.4mOhm Max | 10 @ 25.2MHz | 400MHz | - | -40°C ~ 105°C | 25.2 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
7,045 In Stock | 1 : ₹15.93000 Cut Tape (CT) 2,000 : ₹8.40940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 nH | ±20% | 1.89 A | - | Unshielded | 48mOhm Max | 5 @ 25.2MHz | 800MHz | - | -40°C ~ 105°C | 25.2 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
3,887 In Stock | 1 : ₹15.93000 Cut Tape (CT) 2,000 : ₹8.40940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 700 mA | - | Unshielded | 348mOhm Max | 15 @ 7.96MHz | 38MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,844 In Stock | 1 : ₹15.93000 Cut Tape (CT) 2,000 : ₹8.40940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±20% | 2.6 A | - | Unshielded | 28.8mOhm Max | 10 @ 25.2MHz | 500MHz | - | -40°C ~ 105°C | 25.2 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,391 In Stock | 1 : ₹15.93000 Cut Tape (CT) 2,000 : ₹8.40940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 nH | ±20% | 1.9 A | - | Unshielded | 54mOhm Max | 10 @ 25.2MHz | 180MHz | - | -40°C ~ 105°C | 25.2 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
3,197 In Stock | 1 : ₹16.37000 Cut Tape (CT) 2,000 : ₹8.40940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 600 mA | - | Unshielded | 504mOhm Max | 20 @ 2.52MHz | 30MHz | - | -40°C ~ 105°C | 2.52 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
1,399 In Stock | 1 : ₹16.37000 Cut Tape (CT) 2,000 : ₹8.40940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 nH | ±20% | 2.1 A | - | Unshielded | 42mOhm Max | 10 @ 25.2MHz | 300MHz | - | -40°C ~ 105°C | 25.2 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
1,133 In Stock | 1 : ₹15.93000 Cut Tape (CT) 2,000 : ₹8.40940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 900 mA | - | Unshielded | 240mOhm Max | 15 @ 7.96MHz | 46MHz | - | -40°C ~ 105°C | 7.96 MHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) |