Fixed Inductors

Results: 24
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
330 nH400 nH470 nH560 nH600 nH680 nH820 nH1 µH1.2 µH1.5 µH1.8 µH2.2 µH
Current Rating (Amps)
1.2 A1.6 A1.9 A2 A2.5 A3.5 A4 A5 A5.5 A6 A6.5 A8 A
Current - Saturation (Isat)
2A2.1A2.7A3.5A5.5A6A7.5A8A8.5A9A10A12A
DC Resistance (DCR)
3mOhm Max3.7mOhm Max3.9mOhm Max4.2mOhm Max4.3mOhm Max4.5mOhm Max4.9mOhm Max6.5mOhm Max7.5mOhm Max9mOhm Max11mOhm Max12mOhm Max
Q @ Freq
10 @ 100kHz15 @ 100kHz
Frequency - Self Resonant
6MHz7MHz8MHz9MHz12MHz15MHz16MHz18MHz20MHz22MHz26MHz30MHz
Operating Temperature
-55°C ~ 150°C-40°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
24Results
Applied FiltersRemove All

Showing
of 24
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRP7050TA
SRP7050TA-150M
FIXED IND 15UH 3.5A 92 MOHM SMD
Bourns Inc.
20,039
In Stock
1 : ₹110.64000
Cut Tape (CT)
800 : ₹54.46519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
15 µH
±20%
3.5 A
6A
Shielded
92mOhm Max
15 @ 100kHz
12MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
SRP7050TA
SRP7050TA-470M
FIXED IND 47UH 1.9A 330 MOHM SMD
Bourns Inc.
51,752
In Stock
1 : ₹77.95000
Cut Tape (CT)
800 : ₹42.13003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
47 µH
±20%
1.9 A
2.7A
Shielded
330mOhm Max
15 @ 100kHz
8MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
SRP7050TA
SRP7050TA-2R2M
FIXED IND 2.2UH 10A 12 MOHM SMD
Bourns Inc.
4,420
In Stock
1 : ₹77.95000
Cut Tape (CT)
800 : ₹42.13003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
2.2 µH
±20%
10 A
14A
Shielded
12mOhm Max
15 @ 100kHz
30MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
SRP7050TA
SRP7050TA-220M
FIXED IND 22UH 2.5A 170 MOHM SMD
Bourns Inc.
1,607
In Stock
1 : ₹107.29000
Cut Tape (CT)
800 : ₹51.18469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
22 µH
±20%
2.5 A
5.5A
Shielded
170mOhm Max
15 @ 100kHz
9MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
SRP7050TA
SRP7050TA-680M
FIXED IND 68UH 1.2A 445 MOHM SMD
Bourns Inc.
307
In Stock
1 : ₹107.29000
Cut Tape (CT)
800 : ₹51.18469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
68 µH
±20%
1.2 A
2A
Shielded
445mOhm Max
15 @ 100kHz
6MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
SRP7050TA
SRP7050TA-100M
FIXED IND 10UH 4A 69 MOHM SMD
Bourns Inc.
19,328
In Stock
1 : ₹110.64000
Cut Tape (CT)
800 : ₹54.46519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
10 µH
±20%
4 A
7.5A
Shielded
69mOhm Max
15 @ 100kHz
15MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
SRP7050TA
SRP7050TA-1R8M
FIXED IND 1.8UH 12A 11 MOHM SMD
Bourns Inc.
7,787
In Stock
1 : ₹110.64000
Cut Tape (CT)
800 : ₹54.46519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
1.8 µH
±20%
12 A
15A
Shielded
11mOhm Max
15 @ 100kHz
38MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
SRP7050TA
SRP7050TA-1R5M
FIXED IND 1.5UH 12A 9 MOHM SMD
Bourns Inc.
3,688
In Stock
1 : ₹110.64000
Cut Tape (CT)
800 : ₹54.46519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
1.5 µH
±20%
12 A
16.5A
Shielded
9mOhm Max
15 @ 100kHz
43MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
SRP7050TA
SRP7050TA-1R0M
FIXED IND 1UH 15A 6.5 MOHM SMD
Bourns Inc.
3,568
In Stock
1 : ₹110.64000
Cut Tape (CT)
800 : ₹50.67758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
1 µH
±20%
15 A
20A
Shielded
6.5mOhm Max
10 @ 100kHz
50MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
SRP7050TA
SRP7050TA-3R3M
FIXED IND 3.3UH 8A 20.9 MOHM SMD
Bourns Inc.
3,559
In Stock
1 : ₹110.64000
Cut Tape (CT)
800 : ₹54.46519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
3.3 µH
±20%
8 A
12A
Shielded
20.9mOhm Max
15 @ 100kHz
26MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
SRP7050TA
SRP7050TA-R68M
FIXED IND 680NH 18A 4.5 MOHM SMD
Bourns Inc.
1,448
In Stock
1 : ₹110.64000
Cut Tape (CT)
800 : ₹54.46519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
680 nH
±20%
18 A
24A
Shielded
4.5mOhm Max
10 @ 100kHz
75MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
SRP7050TA
SRP7050TA-4R7M
FIXED IND 4.7UH 6.5A 30.8MOHM SM
Bourns Inc.
1,408
In Stock
1 : ₹110.64000
Cut Tape (CT)
800 : ₹54.46519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
4.7 µH
±20%
6.5 A
10A
Shielded
30.8mOhm Max
15 @ 100kHz
22MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
SRP7050TA
SRP7050TA-1R2M
FIXED IND 1.2UH 14A 7.5 MOHM SMD
Bourns Inc.
2,701
In Stock
1 : ₹77.95000
Cut Tape (CT)
800 : ₹42.13003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
1.2 µH
±20%
14 A
18A
Shielded
7.5mOhm Max
15 @ 100kHz
45MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
SRP7050TA
SRP7050TA-6R8M
FIXED IND 6.8UH 5.5A 51.5MOHM SM
Bourns Inc.
1,060
In Stock
1 : ₹107.29000
Cut Tape (CT)
800 : ₹51.18469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
6.8 µH
±20%
5.5 A
8.5A
Shielded
51.5mOhm Max
15 @ 100kHz
18MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
SRP7050TA
SRP7050TA-R56M
FIXED IND 560NH 20A 4.2 MOHM SMD
Bourns Inc.
593
In Stock
1 : ₹107.29000
Cut Tape (CT)
800 : ₹51.18469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
560 nH
±20%
20 A
27A
Shielded
4.2mOhm Max
10 @ 100kHz
80MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
SRP7050TA
SRP7050TA-5R6M
FIXED IND 5.6UH 6A 49 MOHM SMD
Bourns Inc.
3,579
In Stock
1 : ₹110.64000
Cut Tape (CT)
800 : ₹54.46519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
5.6 µH
±20%
6 A
9A
Shielded
49mOhm Max
15 @ 100kHz
20MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
SRP7050TA
SRP7050TA-8R2M
FIXED IND 8.2UH 5A 63 MOHM SMD
Bourns Inc.
2,833
In Stock
1 : ₹110.64000
Cut Tape (CT)
800 : ₹54.46519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
8.2 µH
±20%
5 A
8A
Shielded
63mOhm Max
15 @ 100kHz
16MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
SRP7050TA
SRP7050TA-R60M
FIXED IND 600NH 19A 4.3 MOHM SMD
Bourns Inc.
2,125
In Stock
1 : ₹110.64000
Cut Tape (CT)
800 : ₹54.46519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
600 nH
±20%
19 A
25A
Shielded
4.3mOhm Max
10 @ 100kHz
80MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
SRP7050TA
SRP7050TA-R47M
FIXED IND 470NH 22A 3.9 MOHM SMD
Bourns Inc.
1,615
In Stock
1 : ₹110.64000
Cut Tape (CT)
800 : ₹54.46519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
470 nH
±20%
22 A
30A
Shielded
3.9mOhm Max
10 @ 100kHz
95MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
SRP7050TA
SRP7050TA-R82M
FIXED IND 820NH 16.5A 4.9MOHM SM
Bourns Inc.
991
In Stock
1 : ₹110.64000
Cut Tape (CT)
800 : ₹54.46519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
820 nH
±20%
16.5 A
22A
Shielded
4.9mOhm Max
10 @ 100kHz
70MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
SRP7050TA
SRP7050TA-R33M
FIXED IND 330NH 25A 3 MOHM SMD
Bourns Inc.
235
In Stock
1 : ₹110.64000
Cut Tape (CT)
800 : ₹54.46519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
330 nH
±20%
25 A
32A
Shielded
3mOhm Max
10 @ 100kHz
100MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
SRP7050TA
SRP7050TA-560M
FIXED IND 56UH 1.6A 396 MOHM SMD
Bourns Inc.
800
In Stock
1 : ₹107.29000
Cut Tape (CT)
800 : ₹51.18469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
56 µH
±20%
1.6 A
2.1A
Shielded
396mOhm Max
15 @ 100kHz
7MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
SRP7050TA
SRP7050TA-R40M
FIXED IND 400NH 23A 3.7 MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : ₹107.29000
Cut Tape (CT)
800 : ₹54.46519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
400 nH
±20%
23 A
31A
Shielded
3.7mOhm Max
10 @ 100kHz
100MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
IND6.6X7.3X4.8MM,33UH20%2A,SHDSM
SRP7050TA-330M
IND6.6X7.3X4.8MM,33UH20%2A,SHDSM
Bourns Inc.
2
In Stock
1 : ₹110.64000
Cut Tape (CT)
800 : ₹54.46519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
33 µH
±20%
2 A
3.5A
Shielded
200mOhm Max
15 @ 100kHz
8MHz
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
Showing
of 24

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.