Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,380 In Stock | 1 : ₹17.04000 Cut Tape (CT) 2,000 : ₹9.11959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 1.21 A | 1.2A | Unshielded | 100mOhm | - | 61MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
1,461 In Stock | 1 : ₹23.00000 Cut Tape (CT) 3,500 : ₹11.63379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 100 µH | ±20% | 280 mA | 420mA | Unshielded | 1.45Ohm | - | 6.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
3,518 In Stock | 1 : ₹28.96000 Cut Tape (CT) 3,500 : ₹11.63379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 2.2 µH | ±20% | 2.2 A | 3A | Unshielded | 42mOhm | - | 60MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
7,500 In Stock | 1 : ₹29.82000 Cut Tape (CT) 2,500 : ₹9.75119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1 µH | ±30% | 1.41 A | 1.8A | Unshielded | 70mOhm | - | 106MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) | |||
5,000 In Stock | 1 : ₹29.82000 Cut Tape (CT) 2,500 : ₹12.18898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 6.8 µH | ±20% | 570 mA | 750mA | Unshielded | 410mOhm | - | 43MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) | |||
4,634 In Stock | 1 : ₹31.52000 Cut Tape (CT) 800 : ₹14.41628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 6.8 µH | ±20% | 1.65 A | 1.6A | Unshielded | 90mOhm | - | 30MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.079" (2.00mm) | |||
3,350 In Stock | 1 : ₹34.08000 Cut Tape (CT) 2,000 : ₹14.23610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 33 µH | ±20% | 1.1 A | 1.1A | Unshielded | 220mOhm | - | 10MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
2,000 In Stock | 1 : ₹36.63000 Cut Tape (CT) 1,000 : ₹20.26159 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 68 µH | ±20% | 410 mA | 440mA | Unshielded | 1.16Ohm | - | 3MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.047" (1.20mm) | |||
3,767 In Stock | 1 : ₹17.04000 Cut Tape (CT) 2,000 : ₹9.11959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 15 µH | ±20% | 570 mA | 530mA | Unshielded | 450mOhm | - | 26MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
3,645 In Stock | 1 : ₹17.04000 Cut Tape (CT) 2,000 : ₹9.11959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 6.8 µH | ±20% | 890 mA | 850mA | Unshielded | 190mOhm | - | 43MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
5,984 In Stock | 1 : ₹20.45000 Cut Tape (CT) 2,000 : ₹8.59269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1.2 µH | ±30% | 1.48 A | 1.7A | Unshielded | 65mOhm | - | 120MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
5,270 In Stock | 1 : ₹20.45000 Cut Tape (CT) 2,000 : ₹10.74076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 47 µH | ±20% | 285 mA | 250mA | Unshielded | 2.05Ohm | - | 17MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
3,996 In Stock | 1 : ₹20.45000 Cut Tape (CT) 2,000 : ₹10.74076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1.5 µH | ±30% | 1.37 A | 1.44A | Unshielded | 75mOhm | - | 99MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
3,990 In Stock | 1 : ₹22.15000 Cut Tape (CT) 2,000 : ₹9.11959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1.5 µH | ±30% | 1.6 A | 1.7A | Unshielded | 55mOhm | - | 95MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
8,986 In Stock | 1 : ₹23.00000 Cut Tape (CT) 4,500 : ₹11.38877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1 µH | ±30% | 2.2 A | 2.8A | Unshielded | 42mOhm | - | 100MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
8,721 In Stock | 1 : ₹23.00000 Cut Tape (CT) 4,500 : ₹11.38877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 15 µH | ±20% | 750 mA | 650mA | Unshielded | 260mOhm | - | 24MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
6,771 In Stock | 1 : ₹23.00000 Cut Tape (CT) 3,500 : ₹11.63379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1.5 µH | ±30% | 2.4 A | 3.3A | Unshielded | 37mOhm | - | 75MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
6,381 In Stock | 1 : ₹23.00000 Cut Tape (CT) 3,500 : ₹11.63379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 4.7 µH | ±20% | 1.7 A | 2A | Unshielded | 84mOhm Max | - | 35MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
6,337 In Stock | 1 : ₹23.00000 Cut Tape (CT) 4,500 : ₹11.38877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 6.8 µH | ±20% | 1.3 A | 900mA | Unshielded | 125mOhm | - | 35MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
5,325 In Stock | 1 : ₹23.00000 Cut Tape (CT) 3,500 : ₹11.63379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 68 µH | ±20% | 320 mA | 520mA | Unshielded | 1Ohm | - | 8.3MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
4,891 In Stock | 1 : ₹23.85000 Cut Tape (CT) 2,500 : ₹12.18898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 770 mA | 1A | Unshielded | 220mOhm | - | 56MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) | |||
4,625 In Stock | 1 : ₹23.85000 Cut Tape (CT) 2,500 : ₹12.21318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1 µH | ±30% | 1.3 A | 2.35A | Unshielded | 77mOhm | - | 101MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.047" (1.20mm) | |||
3,965 In Stock | 1 : ₹25.56000 Cut Tape (CT) 2,000 : ₹10.74076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 15 µH | ±20% | 480 mA | 450mA | Unshielded | 550mOhm | - | 25MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
13,421 In Stock | 1 : ₹26.41000 Cut Tape (CT) 5,000 : ₹12.80031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 10 µH | ±20% | 750 mA | 620mA | Unshielded | 300mOhm | - | 31MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.039" (1.00mm) | |||
8,873 In Stock | 1 : ₹26.41000 Cut Tape (CT) 5,000 : ₹12.80031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 6.8 µH | ±20% | 1 A | 800mA | Unshielded | 200mOhm | - | 38MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.039" (1.00mm) |