Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,755 In Stock | 1 : ₹38.35000 Cut Tape (CT) 5,000 : ₹10.22066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 200 MHz | 4.1ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 4 µA | 4 pF | -40°C ~ 125°C (TA) | Surface Mount | 8-XSON, SOT833-1 (1.95x1) | 8-XFDFN | |||
7,437 In Stock | 1 : ₹51.69000 Cut Tape (CT) 3,000 : ₹18.75630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 200 MHz | 5ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 1 µA | 7 pF | -55°C ~ 125°C (TA) | Surface Mount | US8 | 8-VFSOP (0.091", 2.30mm Width) | |||
21,747 In Stock | 1 : ₹55.02000 Cut Tape (CT) 3,000 : ₹19.38936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 200 MHz | 4.1ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 4 µA | 4 pF | -40°C ~ 125°C (TA) | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
1,011 In Stock | 1 : ₹835.37000 Cut Tape (CT) 1,000 : ₹456.21648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | D-Type | Complementary | 1 | 1 | 3 GHz | - | Positive, Negative | - | -3V ~ -5.5V | 45 mA | - | -40°C ~ 85°C (TA) | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
43,611 In Stock | 1 : ₹31.68000 Cut Tape (CT) 3,000 : ₹7.12369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 115 MHz | 9.3ns @ 5V, 50pF | Positive Edge | 8mA, 8mA | 2V ~ 5.5V | 2 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 8-SSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
39,639 In Stock | 1 : ₹32.51000 Cut Tape (CT) 3,000 : ₹7.27514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Push-Pull | 1 | 1 | 200 MHz | 4ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 10 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 8-SSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
1,40,747 In Stock | 1 : ₹33.35000 Cut Tape (CT) 3,000 : ₹9.58672 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 67 MHz | 26ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 2 µA | 5 pF | -40°C ~ 85°C (TA) | Surface Mount | 8-SSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
10,520 In Stock 6,813 Marketplace 10,000 Factory | 1 : ₹48.35000 Cut Tape (CT) 5,000 : ₹16.11659 Tape & Reel (TR) 1,746 : ₹14.17290 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 100 MHz | 7ns @ 3.3V, 30pF | Positive Edge | 4mA, 4mA | 0.8V ~ 3.6V | 500 nA | 1.5 pF | -40°C ~ 85°C (TA) | Surface Mount | 8-UQFN (1.5x1.5) | 8-UFQFN |