Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Output Configuration
Current
Minimum Liquid Specific Gravity
Switch Actuation Level
Mounting Type
Material - Housing & Prism
Operating Temperature
Voltage Rating
FTL31-CA4M2AAVBJ
FTL31-CA4M2AAVBJ
LEVEL SWITCH M12 NMPT3/4
Endress+Hauser
65
In Stock
1 : ₹21,245.18000
Box
Box
ActiveLiquidSwitchPNP15 mA--Male 3/4" (19.05mm) NPT316 Stainless Steel-40°C ~ 70°C10V ~ 30V
KIT0139
KIT0139
GRAVITY: THROW-IN TYPE LIQUID LE
DFRobot
6
In Stock
1 : ₹3,699.96000
Bulk
-
Bulk
ActiveLiquidAnalog4mA ~ 20mA---Threaded316 Stainless Steel-20°C ~ 70°C12V ~ 36V
SSF212X100
SSF212X100
FLOATSWITCH HORZ 50VA NC/NO SS
Sensata-Cynergy3
4
In Stock
1 : ₹10,668.86000
Bulk
Bulk
ActiveLiquidSwitch (Single Float)SPST-NC/NO500 mA0.8-Male 1/2" (12.7mm) NPT304 Stainless Steel120°C300VAC, 300VDC
FTL31-CA4M2AAVAJ
FTL31-CA4M2AAVAJ
LEVEL SWITCH M12 MNPT1/2
Endress+Hauser
9
In Stock
1 : ₹21,245.18000
Box
Box
ActiveLiquidSwitchPNP15 mA--Male 1/2" (12.7mm) NPT316 Stainless Steel-40°C ~ 70°C10V ~ 30V
TSSF212H100
TSSF212H100
FLOAT SENS LIQ SPST-NO 300V
Sensata-Cynergy3
3
In Stock
1 : ₹14,617.26000
Bulk
Bulk
ActiveLiquidSwitch (Single Float)SPST-NO-0.80.905" (23.0mm)Male 1/2" (12.7mm) NPT304 Stainless Steel, 316 Stainless Steel-20°C ~ 120°C300VAC, 300VDC
4
In Stock
1 : ₹31,227.90000
Bulk
Bulk
ActiveLiquidRelaySPST-NC/NO--0.25" (6.35mm)Male 1/4" (6.35mm) NPT316 Stainless Steel-29°C ~ 80°C5V ~ 30V
1
In Stock
1 : ₹31,405.48000
Box
Box
ActiveLiquidRelaySPDT100 mA-2.25" (57.15mm)Male 3/4" (19.05mm) NPT316 Stainless Steel-29°C ~ 80°C5V ~ 30V
SSF215XPM12
SSF215XPM12
LONG REACH 1/2 EXT MNT SS FS
Sensata-Cynergy3
1
In Stock
1 : ₹18,030.43000
Bulk
Bulk
ActiveLiquidSwitch (Single Float)SPST-NC/NO500 mA0.8-Panel Mount, 1/2" (12.7mm) NPT Thread304 Stainless Steel, 316 Stainless Steel120°C300VAC, 300VDC
SSF50X100X
SSF50X100X
FLOAT SENS LIQ SPST-NC/NO .5A
Sensata-Cynergy3
0
In Stock
Check Lead Time
1 : ₹19,256.80000
Bulk
Bulk
ActiveLiquidSwitch (Single Float)SPST-NC/NO500 mA0.80.846" (21.5mm)Bracket Mount304 Stainless Steel, 316 Stainless Steel80°C200VDC, 240VAC
SSF67B50B150PM12
SSF67B50B150PM12
DL LVL FLOATSW 177MM TOTAL L
Sensata-Cynergy3
0
In Stock
Check Lead Time
1 : ₹24,893.45000
Bulk
Bulk
ActiveLiquidSwitch (2) (Dual Float)SPST-NC, SPST-NC600 mA0.81.969", 5.906" (50mm, 150mm)Panel Mount, M16x2 Thread316 Stainless Steel135°C120VDC, 250VAC
0
In Stock
25
Marketplace
Check Lead Time
1 : ₹34,758.62000
Bulk
10 : ₹28,631.59200
Box
Bulk
Box
ActiveLiquidRelaySPST-NO--0.25" (6.35mm)Male 1/2" (12.7mm) NPT316 Stainless Steel-29°C ~ 80°C5V ~ 30V
Showing
of 11

Float, Level Sensors - Industrial


Industrial Float Sensors or Level Sensors are used to measure or detect a fluid or material level within a container, commonly through the use of a buoyant element containing or connected to a switch of some type, but in other cases through the use of ultrasonic, optical, or other techniques. Outputs produced by these devices may be variable to allow a quantitative measurement of fluid/material level, or a simple binary indication of whether or not the level is in excess of some fixed value. These are made for use in an industrial setting.