Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Output Configuration
Current
Switch Actuation Level
Mounting Type
Material - Housing & Prism
Operating Temperature
Voltage Rating
OLS700D3LSH
OLS700D3LSH
SENSOR LEVEL OPEN COL
Sensata-Cynergy3
435
In Stock
1 : ₹4,467.60000
Bulk
Bulk
ActiveLiquidOpen CollectorLow-Dry2.5 mA-1/4" NPT and 3/8" ConduitPolysulfone-25°C ~ 80°C5V ~ 15V
OLS710D3L24-003
OLS710D3L24-003
SENSOR LEVEL OPEN DRAIN
Sensata-Cynergy3
86
In Stock
1 : ₹9,388.53000
Bulk
Bulk
ActiveLiquidOpen DrainLow-Dry2.5 mA-1/4" NPT and 3/8" ConduitPolysulfone-40°C ~ 125°C10 ~ 28VDC
OLS700D3SH
OLS700D3SH
SENSOR LEVEL OPEN COL
Sensata-Cynergy3
2,069
In Stock
1 : ₹4,467.60000
Bulk
Bulk
ActiveLiquidOpen CollectorHigh-Dry2.5 mA-1/4" NPT and 3/8" ConduitPolysulfone-25°C ~ 80°C5V ~ 15V
OLS710D324-003
OLS710D324-003
SENSOR LEVEL OPEN DRAIN
Sensata-Cynergy3
32
In Stock
1 : ₹9,388.53000
Bulk
Bulk
ActiveLiquidOpen DrainHigh-Dry2.5 mA-1/4" NPT and 3/8" ConduitPolysulfone-40°C ~ 125°C10 ~ 28VDC
OLS710D3LSH
OLS710D3LSH
SENSOR LEVEL OPEN COL
Sensata-Cynergy3
4
In Stock
1 : ₹5,177.96000
Bulk
Bulk
ActiveLiquidOpen CollectorLow-Dry2.5 mA-1/4" NPT and 3/8" ConduitPolysulfone-40°C ~ 125°C5V ~ 15V
OLS710D3SH
OLS710D3SH
SENSOR LEVEL OPEN COL
Sensata-Cynergy3
0
In Stock
Check Lead Time
1 : ₹5,177.96000
Bulk
Bulk
ActiveLiquidOpen CollectorHigh-Dry2.5 mA-1/4" NPT and 3/8" ConduitPolysulfone-40°C ~ 125°C5V ~ 15V
Showing
of 6

Float, Level Sensors


Products within this category are used to measure or detect a fluid or material level within a container, commonly through the use of a buoyant element containing or connected to a switch of some type, but in other cases through the use of ultrasonic, optical, or other techniques. Outputs produced by these devices may be variable to allow a quantitative measurement of fluid/material level, or a simple binary indication of whether or not the level is in excess of some fixed value.