Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Output Configuration
Current
Switch Actuation Level
Mounting Type
Material - Housing & Prism
Operating Temperature
Voltage Rating
OLS210D324-003
OLS210D324-003
OPT LIQUID SENSOR M12 EXT MT HI
Sensata-Cynergy3
83
In Stock
1 : ₹ 8,776.56000
Bulk
Bulk
ActiveLiquidOpen DrainHigh-Dry2.5 mA-ThreadedPolysulfone-40°C ~ 125°C10 ~ 28VDC
OLS210D3L24-003
OLS210D3L24-003
OPT LIQUID SENSOR M12 EXT MT LOW
Sensata-Cynergy3
100
In Stock
1 : ₹ 8,776.56000
Bulk
Bulk
ActiveLiquidOpen DrainLow-Dry2.5 mA-ThreadedPolysulfone-40°C ~ 125°C10 ~ 28VDC
OLS200D3SH
OLS200D3SH
OPT LIQUID SENSOR M12 EXT MT HI
Sensata-Cynergy3
99
In Stock
1 : ₹ 4,176.40000
Bulk
Bulk
ActiveLiquidPush-PullHigh-Dry2.5 mA-ThreadedPolysulfone-25°C ~ 80°C5V ~ 15V
OLS210D3SH
OLS210D3SH
FLOAT SENS LIQ PUSH-PULL 2.5MA
Sensata-Cynergy3
8
In Stock
1 : ₹ 4,841.03000
Bulk
Bulk
ActiveLiquidPush-PullHigh-Dry2.5 mA-ThreadedPolysulfone-40°C ~ 125°C5V ~ 15V
OLS200D3LSH
OLS200D3LSH
OPT LIQUID SENSOR M12 EXT MT LOW
Sensata-Cynergy3
35
In Stock
1 : ₹ 4,176.40000
Bulk
Bulk
ActiveLiquidPush-PullLow-Dry2.5 mA-ThreadedPolysulfone-25°C ~ 80°C5V ~ 15V
OLS210D3LSH
OLS210D3LSH
FLOAT SENS LIQ PUSH-PULL 2.5MA
Sensata-Cynergy3
0
In Stock
1 : ₹ 4,841.03000
Bulk
Bulk
ActiveLiquidPush-PullLow-Dry2.5 mA-ThreadedPolysulfone-40°C ~ 125°C5V ~ 15V
Showing
1 - 6
of 6

Float, Level Sensors


Products within this category are used to measure or detect a fluid or material level within a container, commonly through the use of a buoyant element containing or connected to a switch of some type, but in other cases through the use of ultrasonic, optical, or other techniques. Outputs produced by these devices may be variable to allow a quantitative measurement of fluid/material level, or a simple binary indication of whether or not the level is in excess of some fixed value.