Force Sensors, Load Cells

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Operating Force
Output
Sensor Type
Compensated Temperature
Voltage - Supply
Actuator Type
Actuator Style/Size
Includes
Operating Temperature
0
In Stock
Check Lead Time
1 : ₹1,15,134.29000
Bulk
Bulk
Active
45.36kgf (100lbs)
Voltage
Load Cell
15°C ~ 71°C
10V
Pushbutton
Round, 9.144mm
-
-
0
In Stock
Check Lead Time
1 : ₹1,15,134.29000
Bulk
Bulk
Active
4.54kgf (10 lbs)
Voltage
Load Cell
15°C ~ 71°C
10V
Pushbutton
Round, 9.144mm
-
-
0
In Stock
Check Lead Time
1 : ₹1,15,134.29000
Bulk
Bulk
Active
22.68kgf (50lbs)
Voltage
Load Cell
15°C ~ 71°C
10V
Pushbutton
Round, 9.144mm
-
-
0
In Stock
Check Lead Time
1 : ₹1,15,134.29000
Bulk
Bulk
Active
11.34kgf (25lbs)
Voltage
Load Cell
15°C ~ 71°C
10V
Pushbutton
Round, 9.144mm
-
-
Showing
of 4

Force Sensors, Load Cells


Force Sensors detect and respond to the presence or a change in the amount of pressure on their actuator, which can be a ball, button, diaphragm, flat membrane, plunger, or pushbutton. The three sensor types are force sensing resistor, load cell, and resistive. Their operating force ranges covering 0 to 1500 newtons (N), 0 to 22,680 kilograms force (kgf) or 0 to 50,000 pounds (lbs.), with output options of analog voltage, resistive, ratiometric, and voltage.