Full Half-Bridge Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,073 In Stock | 1 : ₹796.12000 Cut Tape (CT) 500 : ₹518.65468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters | Logic, PWM | Inductive, Capacitive | - | 8.5mOhm LS, 8.5mOhm HS | 12.5A | - | 11V ~ 13V | 11V ~ 13V | -40°C ~ 150°C (TJ) | Bootstrap Circuit | UVLO | Surface Mount | 12-WFLGA | 12-LGA (3.85x2.59) | ||
0 In Stock | 1 : ₹724.34000 Cut Tape (CT) 350 : ₹517.40083 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |