Fuseholders
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,118 In Stock 34,49,600 Factory | 1 : ₹336.79000 Bulk | Bulk | Active | Through Hole | 0.433" L x 0.152" W (11.00mm x 3.85mm) | - | Miniature (ATM) | Blade | Holder | 1 | 32V | Vertical | PC Pin | Copper Alloy | Tin | |||
10,936 In Stock | 1 : ₹387.22000 Bulk | Bulk | Active | Through Hole | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 15 A | Miniature (ATM) | Blade | Holder | 1 | 32V | Vertical | PC Pin | Copper Alloy | Tin | |||
2,683 In Stock | 1 : ₹387.22000 Bulk | Bulk | Active | Through Hole | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 15 A | Miniature (ATM) | Blade | Holder | 1 | 32V | Horizontal | PC Pin | Copper Alloy | Tin | |||
1,700 In Stock | 1 : ₹387.22000 Bulk | Bulk | Active | Through Hole | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 15 A | Miniature (ATM) | Blade | Holder | 1 | 32V | Vertical | PC Pin | Copper Alloy | Tin | |||
13,820 In Stock | 1 : ₹700.94000 Bulk | Bulk | Active | Free Hanging (In-Line) | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 20 A | Miniature (ATM) | Blade | Holder | 1 | 32V | - | Wire Leads | Copper Alloy | Tin | |||
862 In Stock 5,000 Factory | 1 : ₹1,059.10000 Bulk | Bulk | Active | Free Hanging (In-Line) | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 30 A | Miniature (ATM) | Blade | Holder | 1 | 32V | - | Wire Leads | Copper Alloy | Tin | |||
23,658 In Stock | 1 : ₹141.90000 Bulk | Bulk | Active | Free Hanging (In-Line) | 0.433" L x 0.152" W (11.00mm x 3.85mm) | 20 A | Miniature (ATM) | Blade | Holder | 1 | - | - | Crimp | Copper Alloy | Tin |