Fuseholders

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
56000001009
FUSE HOLDER RADIAL 250V 6.3A PCB
Littelfuse Inc.
24,535
In Stock
7,500
Factory
1 : ₹80.95000
Bulk
Bulk
Active
Through Hole
Radial 0.2" (5.08mm) Pitch
6.3 A
Radial Box, Can
Radial
Holder
1
250V
Vertical
PC Pin
Copper Alloy
Tin
56000001319
FUSE HOLDER RADIAL 250V 6.3A PCB
Littelfuse Inc.
2,017
In Stock
1 : ₹96.42000
Bulk
Bulk
Active
Through Hole
Radial 0.2" (5.08mm) Pitch
6.3 A
Radial Box, Can
Radial
Holder
1
250V
Vertical
PC Pin
Copper Alloy
Tin
57100000001
FUSE HOLDER RADIAL 250V 6.3A PCB
Littelfuse Inc.
30,627
In Stock
200
Factory
1 : ₹121.89000
Bulk
Bulk
Active
Through Hole
Radial 0.2" (5.08mm) Pitch
6.3 A
Radial Box, Can
Radial
Holder
1
250V
Vertical
PC Pin
Copper Alloy
Tin
56200001009
FUSE HOLDER RADIAL 250V 6.3A PCB
Littelfuse Inc.
41,123
In Stock
1 : ₹143.72000
Bulk
Bulk
Active
Through Hole
Radial 0.2" (5.08mm) Pitch
6.3 A
Radial Box, Can
Radial
Holder
1
250V
Vertical
PC Pin
Copper Alloy
Tin
57000000001
FUSE HLDR RAD 250V 6.3A PNL MNT
Littelfuse Inc.
559
In Stock
1 : ₹146.45000
Bulk
Bulk
Active
Panel Mount
Radial 0.2" (5.08mm) Pitch
6.3 A
Radial Box, Can
Radial
Holder
1
250V
-
Quick Connect - 0.110" (2.8mm)
Copper Alloy
Tin
Showing
of 5

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.