Fuses

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
217, 218, 219, 239 Axial
0217015.MXEP
FUSE GLASS 15A 250VAC 5X20MM
Littelfuse Inc.
304
In Stock
1 : ₹98.82000
Bulk
Bulk
Active
Through Hole
Cartridge, Glass
15 A
250 V
-
Fast Blow
5mm x 20mm (Axial)
150A
607.135
CE, PSE
-55°C ~ 125°C
-
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
325(P) Series Axial
0325015.MXP
FUSE CERM 15A 250VAC 60VDC 3AB
Littelfuse Inc.
3,579
In Stock
1 : ₹218.94000
Bulk
Bulk
Active
Through Hole
Cartridge, Ceramic
15 A
250 V
60 V
Slow Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
400A AC, 500A DC
245.0
CE, CSA, K-MARK, PSE, UL
-55°C ~ 125°C
-
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
217, 218, 219, 239 Axial
0213001.MXEP
FUSE GLASS 1A 250VAC 5X20MM
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : ₹107.34000
Bulk
Bulk
Active
Through Hole
Cartridge, Glass
1 A
250 V
-
Slow Blow
5mm x 20mm (Axial)
35A
19.2
BSI, CCC, CE, CSA, PSE, SEMKO, UR, VDE
-55°C ~ 125°C
-
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
Showing
of 3

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.