15 A Fuses

Results: 553
Stocking Options
Environmental Options
Media
Exclude
553Results
Applied FiltersRemove All

Showing
of 553
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
0297015 Blue
0297015.WXNV
FUSE AUTO 15A 32VDC BLADE MINI
Littelfuse Inc.
34,744
In Stock
1 : ₹29.82000
Bulk
Bulk
Active
Requires Holder
Automotive
15 A
-
32 V
Fast Blow
Blade, Miniature
1kA
270.0
UR
-40°C ~ 125°C
Blue
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
USx 1206
3413.0330.22
FUSE BOARD MNT 15A 32VAC 63VDC
SCHURTER Inc.
59,646
In Stock
1 : ₹44.30000
Cut Tape (CT)
1,000 : ₹31.75968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
32 V
63 V
Slow Blow
1206 (3216 Metric)
100A
65.0
cURus
-55°C ~ 90°C
-
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
0679H, 0679L_Series
0679L9150-01
FUSE BRD MNT 15A 125VAC/VDC 2SMD
Bel Fuse Inc.
8,780
In Stock
1 : ₹47.71000
Cut Tape (CT)
1,000 : ₹16.74665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A AC, 300A DC
103.5
AEC-Q200, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
440 Series
0501015.WR
FUSE BOARD MOUNT 15A 32VDC 1206
Littelfuse Inc.
6,088
In Stock
1 : ₹92.01000
Cut Tape (CT)
3,000 : ₹36.12766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
-
32 V
Fast Blow
1206 (3216 Metric)
150A
36.1
CSA, UL
-55°C ~ 150°C
-
0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
SSQ, SST, 0678L Series
0678L9150-02
FUSE BRD MT 15A 250VAC 72VDC SMD
Bel Fuse Inc.
26,864
In Stock
1 : ₹96.26000
Cut Tape (CT)
2,000 : ₹37.46443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
250 V
72 V
Medium Blow
2-SMD, Square End Block
100A AC, 130A DC
110.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.125" H (9.80mm x 3.05mm x 3.18mm)
0678H Series
0678H9150-02
FUSE BRD MT 15A 250VAC 125VDC
Bel Fuse Inc.
8,162
In Stock
1 : ₹96.26000
Cut Tape (CT)
2,000 : ₹39.32456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
250 V
125 V
-
2-SMD, Square End Block
100A AC, 1.5kA DC
220.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.386" L x 0.120" W x 0.120" H (9.80mm x 3.05mm x 3.05mm)
314, 322, 326, 332 3AG Series
0314015.HXP
FUSE CERM 15A 250VAC 125VDC 3AB
Littelfuse Inc.
2,649
In Stock
1 : ₹103.08000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
15 A
250 V
125 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
750A AC, 10kA DC
292.0
CE, CSA, K-MARK, UL
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
453 Series
0453015.MR
FUSE BRD MNT 15A 65VAC 65VDC SMD
Littelfuse Inc.
1,222
In Stock
1 : ₹182.31000
Cut Tape (CT)
1,000 : ₹81.39053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
65 V
65 V
Fast Blow
2-SMD, Square End Block
50A
97.82
CSA, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
451, 452 SERIES
0451015.MRL
FUSE BRD MNT 15A 65VAC 65VDC SMD
Littelfuse Inc.
311
In Stock
1 : ₹182.31000
Cut Tape (CT)
1,000 : ₹81.41182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
65 V
65 V
Fast Blow
2-SMD, Square End Block
50A
97.82
CSA, UL
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
448, 476 Series
0476015.MRSN
FUSE BRD MNT 15A 125VAC/VDC 2SMD
Littelfuse Inc.
6,865
In Stock
1 : ₹214.68000
Cut Tape (CT)
1,000 : ₹95.83108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
100A AC, 300A DC
61.286
cURus
-55°C ~ 125°C
-
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
505, 514 Series_Axial
0505015.MXEP
FUSE CERM 15A 500VAC 500VDC 3AB
Littelfuse Inc.
559
In Stock
Active
Bulk
Active
Through Hole
Cartridge, Ceramic
15 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4" (Axial)
-
-
-
-55°C ~ 125°C
-
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
505 Series
0505015.MXP
FUSE CERM 15A 500VAC 500VDC 3AB
Littelfuse Inc.
2,323
In Stock
1 : ₹399.54000
Bulk
Bulk
Active
Requires Holder
Cartridge, Ceramic
15 A
500 V
500 V
Fast Blow
3AB, 3AG, 1/4" x 1-1/4"
-
-
-
-55°C ~ 125°C
-
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
0463015.ER
0463015.ER
FUSE BRD MT 15A 250VAC 100VDC
Littelfuse Inc.
1,936
In Stock
1 : ₹479.62000
Cut Tape (CT)
2,500 : ₹196.85296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
250 V
100 V
Fast Blow
2-SMD, Square End Block
100A AC, 50A DC
142.0
cURus
-55°C ~ 125°C
-
0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
166.7000.5152
166.7000.5152
FUSE AUTO 15A 80VDC BLADE ATO
Littelfuse Inc.
636
In Stock
1 : ₹602.29000
Bulk
Bulk
Active
Requires Holder
Automotive
15 A
-
80 V
Slow Blow
Blade, ATO/ATC
1kA
162.0
cULus
-
Blue
0.748" L x 0.197" W x 0.520" H (19.00mm x 5.00mm x 13.20mm)
UMT-W_FUSE
3-122-719
FUSE BRD MNT 15A 125VAC/VDC 2SMD
SCHURTER Inc.
3,950
In Stock
1 : ₹690.89000
Cut Tape (CT)
1,500 : ₹293.79873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
125 V
125 V
Slow Blow
2-SMD, Square End Block
350A
1480.0
CE, cURus, IEC, UL2481-14
-55°C ~ 125°C
-
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
0697H SHORT SERIES
0697H9150-01
FUSE BRD MT 15A 350VAC 72VDC RAD
Bel Fuse Inc.
3,057
In Stock
1 : ₹23.85000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
15 A
350 V
72 V
Slow Blow
Radial, Box
150A AC, 200A DC
563.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
0297015.WXT
0297015.WXT
FUSE AUTO 15A 32VDC BLADE MINI
Littelfuse Inc.
2,828
In Stock
1 : ₹27.26000
Bulk
Bulk
Active
Requires Holder
Automotive
15 A
-
32 V
Fast Blow
Blade, Miniature
1kA
270.0
UR
-40°C ~ 125°C
Blue
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0287015.PXCN
0287015.PXCN
FUSE AUTO 15A 32VDC BLADE ATO
Littelfuse Inc.
26,830
In Stock
1 : ₹33.22000
Bulk
Bulk
Active
Requires Holder
Automotive
15 A
-
32 V
-
Blade, ATO/ATC
-
340.0
CSA, UL
-40°C ~ 105°C
Blue
0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
0297015.U
0297015.U
FUSE AUTO 15A 32VDC BLADE MINI
Littelfuse Inc.
6,617
In Stock
20,000
Factory
1 : ₹33.22000
Bulk
Bulk
Active
Requires Holder
Automotive
15 A
-
32 V
Fast Blow
Blade, Miniature
1kA
270.0
UR
-40°C ~ 125°C
Blue
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
0327015.YX2S
0327015.YX2S
FUSE AUTO 15A 32VDC BLADE MICRO
Littelfuse Inc.
3,866
In Stock
1 : ₹33.22000
Bulk
Bulk
Active
Requires Holder
Automotive
15 A
-
32 V
-
Blade, Micro
-
189.0
-
-40°C ~ 125°C
Blue
0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm)
0679H, 0679L_Series
0679H9150-05
FUSE BRD MT 15A 350VAC 60VDC SMD
Bel Fuse Inc.
8,728
In Stock
1 : ₹34.93000
Cut Tape (CT)
5,000 : ₹12.85483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
350 V
60 V
Fast Blow
2-SMD, Square End Block
50A AC, 100A DC
103.5
cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
0679H, 0679L_Series
0679H9150-01
FUSE BRD MT 15A 350VAC 60VDC SMD
Bel Fuse Inc.
8,322
In Stock
1 : ₹36.63000
Cut Tape (CT)
1,000 : ₹16.39482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
350 V
60 V
Fast Blow
2-SMD, Square End Block
50A AC, 100A DC
103.5
cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
0287015.PXS
0287015.PXS
FUSE AUTO 15A 32VDC BLADE ATO
Littelfuse Inc.
2,226
In Stock
1 : ₹42.60000
Bulk
Bulk
Active
Requires Holder
Automotive
15 A
-
32 V
-
Blade, ATO/ATC
1kA
340.0
-
-40°C ~ 125°C
Blue
0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
0679H, 0679L_Series
0679L9150-05
FUSE BRD MNT 15A 125VAC/VDC 2SMD
Bel Fuse Inc.
7,419
In Stock
1 : ₹44.30000
Cut Tape (CT)
5,000 : ₹10.95646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
125 V
125 V
Fast Blow
2-SMD, Square End Block
50A AC, 300A DC
103.5
AEC-Q200, cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
0697H LONG SERIES
0697H9150-02
FUSE BRD MT 15A 350VAC 72VDC RAD
Bel Fuse Inc.
5,913
In Stock
1,000 : ₹19.97876
Tape & Box (TB)
1 : ₹44.30000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
15 A
350 V
72 V
Slow Blow
Radial, Box
150A AC, 200A DC
563.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
Showing
of 553

15 A Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.