Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,211 In Stock | 1 : ₹29.37000 Cut Tape (CT) 3,000 : ₹5.19057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 1 | 2 | - | 2V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7.5ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | SOT-25 | SC-74A, SOT-753 | |||
25,861 In Stock 10,000 Factory | 1 : ₹30.18000 Cut Tape (CT) 2,000 : ₹8.55996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | Schmitt Trigger Input | 2V ~ 6V | 2 µA | 7.8mA, 7.8mA | 1V ~ 3V | 1.5V ~ 4.2V | 12ns @ 6V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
21,381 In Stock 9,000 Factory | 1 : ₹35.89000 Cut Tape (CT) 3,000 : ₹10.31045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XNOR (Exclusive NOR) | 1 | 2 | Schmitt Trigger | 2.3V ~ 3.6V | 500 nA | 4mA, 4mA | 0.35V ~ 0.5V | 1.1V ~ 1.19V | 4.4ns @ 3.3V, 30pF | -40°C ~ 85°C | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
3,758 In Stock | 1 : ₹78.31000 Tube | Tube | Active | AND Gate | 2 | 4 | - | 2V ~ 5.5V | 20 µA | 12mA, 12mA | 0.5V | 1.5V | 7ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
1,491 In Stock 10,000 Factory | 1 : ₹53.02000 Cut Tape (CT) 2,000 : ₹18.62855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | XNOR (Exclusive NOR) | 4 | 2 | Schmitt Trigger Input | 2V ~ 6V | 2 µA | 7.8mA, 7.8mA | 1V ~ 3V | 1.5V ~ 4.2V | 16ns @ 6V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |