Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,050 Marketplace | 150 : ₹83.20880 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.425" (10.80mm) | - | - | 0.110" (2.80mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 250VAC | |||
1,000 Marketplace | 10 : ₹533.77600 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 66 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.217" (5.50mm) | - | - | 0.110" (2.80mm) | Square | Gold | 157.5µin (4.00µm) | Tin | Copper Tin | Polyamide (PA46), Nylon 4/6, Glass Filled | - | -40°C ~ 163°C | UL94 V-0 | Black | 3A | 250VAC |