Headers, Male Pins

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
PH Series
PH1-04-UA
CONN HEADER VERT 4POS 2.54MM
Adam Tech
23,154
In Stock
1 : ₹8.59000
Bag
Bag
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
0.454" (11.54mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-
-
UL94 V-0
Black
3A
250VAC
PH Series
PH1-06-UA
CONN HEADER VERT 6POS 2.54MM
Adam Tech
19,481
In Stock
1 : ₹8.59000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
0.454" (11.54mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
PH Series
PH1-05-UA
CONN HEADER VERT 5POS 2.54MM
Adam Tech
13,866
In Stock
1 : ₹8.59000
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
5
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
0.454" (11.54mm)
0.098" (2.50mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.