Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
20021511-00012T4LF
20021511-00012T4LF
CONN HEADER VERT 12POS 1.27MM
Amphenol ICC (FCI)
2,371
In Stock
1 : ₹126.43000
Tube
Tube
ActiveHeaderMale Pin0.050" (1.27mm)1220.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.091" (2.30mm)-0.213" (5.40mm)SquareGold10.0µin (0.25µm)-Copper AlloyPlasticKeying Slot-40°C ~ 105°C-UL94 V-0Black1A per Contact125VAC
PRPC002SAAN-RC
PRPC002SAAN-RC
CONN HEADER VERT 2POS 2.54MM
Sullins Connector Solutions
39,732
In Stock
Value Added Item
1 : ₹6.53000
Bulk
-
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.448" (11.39mm)0.098" (2.50mm)SquareGoldFlashGoldBrassPolybutylene Terephthalate (PBT)--40°C ~ 105°C-UL94 V-0Black3A per Contact-
Showing
1 - 2
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.