Headers, Male Pins

Results: 218
Stocking Options
Environmental Options
Media
Exclude
218Results
Applied FiltersRemove All

Showing
of 218
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
G125-MV11005L1x
G125-MV11005L1P
CONN HEADER VERT 10POS 1.25MM
Harwin Inc.
835
In Stock
1 : ₹494.65000
Bag
Bag
Active
Header
Male Pin
0.049" (1.25mm)
10
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock
-
0.118" (3.00mm)
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Board Lock, Pick and Place
-65°C ~ 150°C
-
UL94 V-0
Green
2A per Contact
-
G125-MS10605L3P
G125-MS10605L3P
CONN HEADER SMD 6POS 1.25MM
Harwin Inc.
2,947
In Stock
1 : ₹616.18000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
6
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock
-
-
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Pick and Place, Solder Retention
-65°C ~ 150°C
-
UL94 V-0
Green
2A per Contact
-
G125-MS11005L3P
G125-MS11005L3P
CONN HEADER SMD 10POS 1.25MM
Harwin Inc.
3,263
In Stock
1 : ₹684.64000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
10
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock
-
-
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Pick and Place, Solder Retention
-65°C ~ 150°C
-
UL94 V-0
Green
2A per Contact
-
G125-MS11205L3P
G125-MS11205L3P
CONN HEADER SMD 12POS 1.25MM
Harwin Inc.
457
In Stock
1 : ₹708.60000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
12
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock
-
-
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Pick and Place, Solder Retention
-65°C ~ 150°C
-
UL94 V-0
Green
2A per Contact
-
G125-MH11005L1R
G125-MH11005L1R
CONN HDR R/A 10POS
Harwin Inc.
912
In Stock
1 : ₹713.74000
Cut Tape (CT)
250 : ₹483.28396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
10
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.130" (3.30mm)
-
0.218" (5.55mm)
Circular
Gold
8.00µin (0.203µm)
Gold
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Board Lock
-65°C ~ 150°C
-
UL94 V-0
Green
2A
600VAC/DC
MFG_G125-MH10605L1
G125-MH10605L1P
CONN HEADER R/A 6POS 1.25MM
Harwin Inc.
356
In Stock
1 : ₹720.58000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
6
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock
-
0.130" (3.30mm)
-
0.219" (5.56mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Board Lock
-65°C ~ 150°C
-
UL94 V-0
Green
2A
250V
G125-MS11005L3R
G125-MS11005L3R
CONN HEADER SMD 10POS 1.25MM
Harwin Inc.
5,410
In Stock
1 : ₹726.57000
Cut Tape (CT)
400 : ₹475.85690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
10
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock
-
-
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Pick and Place, Solder Retention
-65°C ~ 150°C
-
UL94 V-0
Green
2A per Contact
-
MFG_G125-MH11605L1
G125-MH11605L1P
CONN HEADER R/A 16POS 1.25MM
Harwin Inc.
3,219
In Stock
1 : ₹774.50000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
16
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock
-
0.130" (3.30mm)
-
0.219" (5.56mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Board Lock
-65°C ~ 150°C
-
UL94 V-0
Green
2A
250V
G125-MS11605L3P
G125-MS11605L3P
CONN HEADER SMD 16POS 1.25MM
Harwin Inc.
1,323
In Stock
1 : ₹779.63000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
16
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock
-
-
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Pick and Place, Solder Retention
-65°C ~ 150°C
-
UL94 V-0
Green
2A per Contact
-
MFG_G125-MH11005L1
G125-MH11005L1P
CONN HEADER R/A 10POS 1.25MM
Harwin Inc.
5,451
In Stock
1 : ₹800.17000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
10
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock
-
0.130" (3.30mm)
-
0.219" (5.56mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Board Lock
-65°C ~ 150°C
-
UL94 V-0
Green
2A
250V
G125-MH11605L1R
G125-MH11605L1R
CONN HDR R/A 16POS
Harwin Inc.
549
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.049" (1.25mm)
16
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.130" (3.30mm)
-
0.218" (5.55mm)
Circular
Gold
8.00µin (0.203µm)
Gold
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Board Lock
-55°C ~ 125°C
-
UL94 V-0
Green
2A
600VAC/DC
G125-MS12005L3P
G125-MS12005L3P
CONN HEADER SMD 20POS 1.25MM
Harwin Inc.
278
In Stock
1 : ₹884.04000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
20
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock
-
-
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Pick and Place, Solder Retention
-65°C ~ 150°C
-
UL94 V-0
Green
2A per Contact
-
G125-MVx3405L1x
G125-MV13405L1P
CONN HEADER VERT 34POS 1.25MM
Harwin Inc.
195
In Stock
1 : ₹991.87000
Bag
Bag
Active
Header
Male Pin
0.049" (1.25mm)
34
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock
-
0.118" (3.00mm)
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Board Lock, Pick and Place
-65°C ~ 150°C
-
UL94 V-0
Green
2A per Contact
-
MFG_G125-MH10605L3
G125-MH10605L3P
CONN HEADER R/A 6POS 1.25MM
Harwin Inc.
732
In Stock
1 : ₹998.72000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
6
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock
-
0.130" (3.30mm)
-
0.219" (5.56mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Solder Retention
-65°C ~ 150°C
-
UL94 V-0
Green
2A
250V
MFG_G125-MH12005L1
G125-MH12005L1P
CONN HEADER R/A 20POS 1.25MM
Harwin Inc.
566
In Stock
1 : ₹1,033.81000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
20
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock
-
0.130" (3.30mm)
-
0.219" (5.56mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Board Lock
-65°C ~ 150°C
-
UL94 V-0
Green
2A
250V
MFG_G125-MH11005L3
G125-MH11005L3P
CONN HEADER R/A 10POS 1.25MM
Harwin Inc.
730
In Stock
1 : ₹1,109.12000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
10
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock
-
0.130" (3.30mm)
-
0.219" (5.56mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Solder Retention
-65°C ~ 150°C
-
UL94 V-0
Green
2A
250V
MFG_G125-MH12605L1
G125-MH12605L1P
CONN HEADER R/A 26POS 1.25MM
Harwin Inc.
1,478
In Stock
1 : ₹1,190.42000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
26
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock
-
0.130" (3.30mm)
-
0.219" (5.56mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Board Lock
-65°C ~ 150°C
-
UL94 V-0
Green
2A
250V
G125-MS13405L3P
G125-MS13405L3P
CONN HEADER SMD 34POS 1.25MM
Harwin Inc.
149
In Stock
1 : ₹1,373.56000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
34
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock
-
-
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Pick and Place, Solder Retention
-65°C ~ 150°C
-
UL94 V-0
Green
2A per Contact
-
MFG_G125-MH13405L1
G125-MH13405L1P
CONN HEADER R/A 34POS 1.25MM
Harwin Inc.
337
In Stock
1 : ₹1,532.74000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
34
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock
-
0.130" (3.30mm)
-
0.219" (5.56mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Board Lock
-65°C ~ 150°C
-
UL94 V-0
Green
2A
250V
MFG_G125-MH15005L1
G125-MH15005L1P
CONN HEADER R/A 50POS 1.25MM
Harwin Inc.
236
In Stock
1 : ₹2,326.92000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
50
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock
-
0.130" (3.30mm)
-
0.219" (5.56mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Board Lock
-65°C ~ 150°C
-
UL94 V-0
Green
2A
250V
G125-MH10605L1R
G125-MH10605L1R
CONN HEADER R/A 6POS 1.25MM
Harwin Inc.
594
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.049" (1.25mm)
6
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock
-
0.130" (3.30mm)
-
0.219" (5.56mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Board Lock
-65°C ~ 150°C
-
UL94 V-0
Green
2A
250V
G125-MH11205L3P
G125-MH11205L3P
CONN HEADER R/A 12POS 1.25MM
Harwin Inc.
503
In Stock
1 : ₹1,148.48000
Strip
Strip
Active
Header
Male Pin
0.049" (1.25mm)
12
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock
-
0.130" (3.30mm)
-
0.219" (5.56mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Solder Retention
-65°C ~ 150°C
-
UL94 V-0
Green
2A
250V
G125-MS13405L0P
G125-MS13405L0P
CONN HEADER SMD 34POS 1.25MM
Harwin Inc.
171
In Stock
1 : ₹1,241.77000
Bag
Bag
Active
Header
Male Pin
0.049" (1.25mm)
34
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Pick and Place, Solder Retention
-65°C ~ 150°C
-
UL94 V-0
Green
2A per Contact
-
G125-MV20605L0P
G125-MV20605L0P
CONN HEADER VERT 6POS 1.25MM
Harwin Inc.
448
In Stock
1 : ₹419.34000
Bag
Bag
Active
Header
Male Pin
0.049" (1.25mm)
6
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.177" (4.50mm)
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Board Lock, Pick and Place
-65°C ~ 150°C
-
UL94 V-0
Green
2A per Contact
-
G125-MV10605L0P
G125-MV10605L0P
CONN HEADER VERT 6POS 1.25MM
Harwin Inc.
622
In Stock
1 : ₹424.48000
Tube
Tube
Active
Header
Male Pin
0.049" (1.25mm)
6
2
0.049" (1.25mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.118" (3.00mm)
-
0.193" (4.90mm)
Circular
Gold
8.00µin (0.203µm)
-
Phosphor Bronze
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Board Lock, Pick and Place
-65°C ~ 150°C
-
UL94 V-0
Green
2A per Contact
-
Showing
of 218

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.