Headers, Receptacles, Female Sockets

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
RS1-02-G
RS1-02-G
RECEPTACLE STRIP 2P 2.54MM PITCH
Adam Tech
2,987
In Stock
1 : ₹14.48000
Box
Box
Active
Receptacle
Forked
Board to Board
2
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250VAC
RS1-04-G
RS1-04-G
RECEPTACLE STRIP 4P 2.54MM PITCH
Adam Tech
3,119
In Stock
1 : ₹21.30000
Tray
Tray
Active
Receptacle
Forked
Board to Board
4
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250V
RS1-05-G
RS1-05-G
RECEPTACLE STRIP 5P 2.54MM PITCH
Adam Tech
5,059
In Stock
1 : ₹26.41000
Box
Box
Active
Receptacle
Forked
Board to Board
5
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250VAC
RS1-10-G
RS1-10-G
RECEPTACLE STRIP 10P 2.54MM PITC
Adam Tech
2,990
In Stock
1 : ₹46.00000
Box
Box
Active
Receptacle
Forked
Board to Board
10
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250VAC
RS2-10-G
RS2-10-G
RECEPTACLE STRIP 10P 2.54MM PITC
Adam Tech
1,066
In Stock
1 : ₹46.00000
Box
Box
Active
Receptacle
Forked
Board to Board
10
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A
250VAC
Showing
of 5

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.